62ohm Chip SMD Resistors:

128 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y7374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.390
100+
$0.255
1000+
$0.222
5000+
$0.156
Min: 10 / Mult: 10
62ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
28W4491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.040
25+
$0.036
50+
$0.030
100+
$0.025
250+
$0.024
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
24W3097

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
Min: 5000 / Mult: 5000
62ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
84AH7914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.187
50+
$0.069
100+
$0.054
500+
$0.042
1000+
$0.037
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
High Power
MC HP Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
98K2758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.129
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
62W8837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.067
100+
$0.059
1000+
$0.055
5000+
$0.048
Min: 10 / Mult: 10
62ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
24W8108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.336
25+
$0.325
50+
$0.312
100+
$0.305
Min: 10 / Mult: 10
Min: 100 / Mult: 10
62ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
62W4766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.134
100+
$0.097
1000+
$0.090
5000+
$0.079
10000+
$0.072
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
04AC0262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
100+
$0.073
1000+
$0.052
5000+
$0.028
Min: 10 / Mult: 10
62ohm
100mW
0805 [2012 Metric]
± 0.5%
Thick Film
Precision
ERJ-6R Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
86T3927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
25+
$0.052
50+
$0.038
Min: 10 / Mult: 10
62ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
86T3346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.013
50+
$0.011
Min: 10 / Mult: 10
62ohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.022
25+
$0.019
50+
$0.016
100+
$0.013
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
27W4755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.032
25+
$0.028
50+
$0.024
100+
$0.020
250+
$0.019
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
61M8377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.343
Min: 1 / Mult: 1
62ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
43T5702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.429
25+
$0.345
50+
$0.293
100+
$0.195
500+
$0.120
More Pricing...
Min: 10 / Mult: 10
62ohm
333.3mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
86T4038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.039
25+
$0.022
50+
$0.016
Min: 10 / Mult: 10
62ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.294
10+
$0.225
25+
$0.217
50+
$0.208
100+
$0.200
Min: 1 / Mult: 1
62ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
95W8631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.110
25+
$1.010
50+
$0.905
100+
$0.810
Min: 1 / Mult: 1
62ohm
5W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
48Y0472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.664
25+
$0.642
50+
$0.620
100+
$0.593
Min: 10 / Mult: 10
62ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
62W9883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.074
100+
$0.067
1000+
$0.061
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
63W1092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
Min: 10 / Mult: 10
62ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
94X1700

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.006
25000+
$0.005
50000+
$0.004
Min: 5000 / Mult: 5000
62ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X1699

RoHS

Each (Supplied on Cut Tape)
10+
$0.019
100+
$0.015
1000+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X2065

RoHS

Each (Supplied on Cut Tape)
10+
$0.017
100+
$0.013
1000+
$0.011
Min: 10 / Mult: 10
Min: 500 / Mult: 10
62ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
62W9667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.240
100+
$0.160
1000+
$0.159
5000+
$0.063
10000+
$0.049
More Pricing...
Min: 10 / Mult: 10
62ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 128 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK