69.8ohm Chip SMD Resistors:

38 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH4312

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.053
10000+
$0.048
20000+
$0.048
30000+
$0.047
Total:$265.00
Min: 5000 / Mult: 5000
69.8ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
42AC9957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.145
100+
$0.086
Total:$1.45
Min: 10 / Mult: 10
69.8ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W4513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.040
25+
$0.036
50+
$0.030
100+
$0.025
250+
$0.024
More Pricing...
Total:$0.40
Min: 10 / Mult: 10
Total:$11.50
Min: 500 / Mult: 10
69.8ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T3941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.075
25+
$0.055
50+
$0.040
Total:$0.75
Min: 10 / Mult: 10
69.8ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
62W8847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.067
Total:$0.67
Min: 10 / Mult: 10
Total:$33.50
Min: 500 / Mult: 10
69.8ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y7051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
100+
$0.069
Total:$1.14
Min: 10 / Mult: 10
69.8ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
07AH2532

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.069
10000+
$0.061
25000+
$0.054
50000+
$0.044
Total:$345.00
Min: 5000 / Mult: 5000
69.8ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
06AH4109

RoHS

Each (Supplied on Cut Tape)
10+
$0.286
100+
$0.171
1000+
$0.116
Total:$2.86
Min: 10 / Mult: 10
Total:$85.50
Min: 500 / Mult: 10
69.8ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
91AH6401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.710
10+
$0.536
25+
$0.515
50+
$0.493
100+
$0.471
Total:$0.71
Min: 1 / Mult: 1
69.8ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
49AK2731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.009
50+
$0.009
100+
$0.008
250+
$0.008
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
69.8ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK6382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.009
25+
$0.009
50+
$0.008
100+
$0.008
Total:$0.09
Min: 10 / Mult: 10
69.8ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
81AK2582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.005
100+
$0.005
250+
$0.005
500+
$0.004
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
69.8ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK7835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.013
50+
$0.012
100+
$0.012
Total:$0.13
Min: 10 / Mult: 10
69.8ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
90W3219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.154
25+
$0.077
50+
$0.050
100+
$0.035
250+
$0.027
More Pricing...
Total:$0.15
Min: 1 / Mult: 1
69.8ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
90W3504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
10+
$0.036
Total:$0.12
Min: 1 / Mult: 1
69.8ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73AC1731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.242
10+
$0.181
25+
$0.173
50+
$0.166
100+
$0.158
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
69.8ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC4378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.979
10+
$0.670
25+
$0.646
50+
$0.621
100+
$0.591
More Pricing...
Total:$0.98
Min: 1 / Mult: 1
69.8ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
96AC9910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.805
25+
$0.776
50+
$0.746
100+
$0.709
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
69.8ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
29AH4414

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.050
10000+
$0.048
20000+
$0.048
30000+
$0.047
Total:$250.00
Min: 5000 / Mult: 5000
69.8ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
92AH8636

RoHS

Each (Supplied on Cut Tape)
10+
$0.168
100+
$0.100
1000+
$0.069
Total:$1.68
Min: 10 / Mult: 10
Total:$50.00
Min: 500 / Mult: 10
69.8ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
92AH9538

RoHS

Each (Supplied on Cut Tape)
10+
$0.459
100+
$0.275
1000+
$0.187
Total:$4.59
Min: 10 / Mult: 10
Total:$27.50
Min: 100 / Mult: 10
69.8ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
04P1424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+
$0.017
Total:$85.00
Min: 5000 / Mult: 5000
69.8ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
-
42K4645

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.023
30000+
$0.021
50000+
$0.019
Total:$460.00
Min: 20000 / Mult: 5000
69.8ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
42K3527

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.013
Total:$260.00
Min: 20000 / Mult: 10000
69.8ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
01C8663
Each (Supplied on Cut Tape)
Cut Tape
100+
$0.051
Total:$255.00
Min: 5000 / Mult: 5000
69.8ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK