71.5kohm Chip SMD Resistors:

79 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53K0458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
50+
$0.006
100+
$0.006
250+
$0.006
More Pricing...
Min: 1 / Mult: 1
71.5kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53W4458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
10+
$0.005
100+
$0.005
1000+
$0.005
5000+
$0.005
Min: 1 / Mult: 1
71.5kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y5594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.093
100+
$0.079
1000+
$0.066
5000+
$0.061
10000+
$0.058
Min: 10 / Mult: 10
71.5kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
28W4523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.053
25+
$0.048
50+
$0.043
100+
$0.038
250+
$0.037
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
71.5kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T4549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.052
50+
$0.038
100+
$0.029
500+
$0.022
More Pricing...
Min: 10 / Mult: 10
71.5kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
86T3396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.010
50+
$0.009
Min: 10 / Mult: 10
71.5kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
93T7549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.334
Min: 10 / Mult: 10
71.5kohm
125mW
± 0.1%
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
61M5414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.032
25+
$0.027
50+
$0.022
100+
$0.017
250+
$0.015
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
71.5kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
94X1726

RoHS

Each (Supplied on Cut Tape)
10+
$0.019
100+
$0.014
1000+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
71.5kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X1307

RoHS

Each (Supplied on Cut Tape)
10+
$0.027
100+
$0.022
1000+
$0.016
Min: 10 / Mult: 10
Min: 500 / Mult: 10
71.5kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
95W6896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.315
10+
$0.260
25+
$0.246
50+
$0.230
100+
$0.217
Min: 1 / Mult: 1
Min: 100 / Mult: 1
71.5kohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
69AC6131

RoHS

Each (Supplied on Cut Tape)
10+
$0.449
100+
$0.275
1000+
$0.191
Min: 10 / Mult: 10
Min: 100 / Mult: 10
71.5kohm
250mW
± 0.1%
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
69AC6132

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.100
10000+
$0.088
25000+
$0.076
50000+
$0.062
Min: 5000 / Mult: 5000
71.5kohm
250mW
± 0.1%
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
46AC0683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.176
100+
$0.099
1000+
$0.066
Min: 10 / Mult: 10
71.5kohm
500mW
± 1%
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
32AC7850

RoHS

Each (Supplied on Cut Tape)
10+
$0.280
100+
$0.171
1000+
$0.118
Min: 10 / Mult: 10
Min: 500 / Mult: 10
71.5kohm
125mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
43AC3408

RoHS

Each (Supplied on Cut Tape)
10+
$0.164
100+
$0.100
1000+
$0.070
Min: 10 / Mult: 10
Min: 500 / Mult: 10
71.5kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
91AH6415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.611
10+
$0.511
25+
$0.482
50+
$0.451
100+
$0.427
Min: 1 / Mult: 1
71.5kohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
82AH8835

RoHS

Each (Supplied on Cut Tape)
10+
$0.105
25+
$0.100
50+
$0.095
100+
$0.090
250+
$0.086
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
71.5kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
85AJ1102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.101
25+
$0.101
Min: 1 / Mult: 1
71.5kohm
125mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
52K7250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.016
25+
$0.016
100+
$0.013
250+
$0.013
500+
$0.013
Min: 1 / Mult: 1
71.5kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
85AH0935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
25+
$0.017
50+
$0.015
100+
$0.013
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
71.5kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
52W0195

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.008
Min: 5000 / Mult: 5000
71.5kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
65T8516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
10+
$0.002
100+
$0.002
1000+
$0.002
Min: 1 / Mult: 1
71.5kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
46AK5958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
25+
$0.014
50+
$0.012
100+
$0.011
Min: 10 / Mult: 10
71.5kohm
100mW
± 1%
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
16AM7014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.137
25+
$0.123
50+
$0.109
100+
$0.099
250+
$0.090
More Pricing...
Min: 10 / Mult: 10
71.5kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 79 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK