8.25kohm Chip SMD Resistors:

81 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73T6546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
10+
$0.003
100+
$0.003
1000+
$0.003
5000+
$0.003
Min: 1 / Mult: 1
8.25kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
53K0480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
8.25kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
65AH8030

RoHS

Each (Supplied on Cut Tape)
10+
$0.421
100+
$0.252
1000+
$0.171
Min: 10 / Mult: 10
Min: 100 / Mult: 10
8.25kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
52K7288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.021
100+
$0.017
250+
$0.016
500+
$0.014
More Pricing...
Min: 1 / Mult: 1
8.25kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
85AH0067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.019
25+
$0.016
50+
$0.013
100+
$0.011
250+
$0.011
More Pricing...
Min: 10 / Mult: 10
8.25kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
27W4954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.039
25+
$0.034
50+
$0.029
100+
$0.024
250+
$0.023
More Pricing...
Min: 10 / Mult: 10
8.25kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
26T2926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.070
10+
$1.320
25+
$1.210
50+
$1.080
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
8.25kohm
400mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
PAT Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
86T4372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.024
50+
$0.017
100+
$0.013
500+
$0.010
More Pricing...
Min: 10 / Mult: 10
8.25kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
92K7773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.518
10+
$0.336
25+
$0.313
50+
$0.288
100+
$0.264
More Pricing...
Min: 1 / Mult: 1
8.25kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
95W6912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.297
10+
$0.218
25+
$0.209
50+
$0.201
100+
$0.193
Min: 1 / Mult: 1
8.25kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
63W0951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
100+
$0.015
1000+
$0.013
5000+
$0.008
10000+
$0.007
Min: 10 / Mult: 10
8.25kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W9460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.290
Min: 10 / Mult: 10
8.25kohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
03AC3881

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.072
10000+
$0.064
20000+
$0.056
30000+
$0.049
Min: 5000 / Mult: 5000
8.25kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
-
86Y0059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.087
100+
$0.046
1000+
$0.030
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.25kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
02AC0705

RoHS

Each (Supplied on Cut Tape)
10+
$0.283
25+
$0.254
50+
$0.159
100+
$0.132
250+
$0.114
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.25kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
-
67AC7731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.014
50+
$0.012
100+
$0.009
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
8.25kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
74R3780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.065
100+
$0.057
1000+
$0.051
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.25kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
Thin Film
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
02AC1114

RoHS

Each (Supplied on Cut Tape)
10+
$0.009
25+
$0.006
50+
$0.005
100+
$0.004
250+
$0.003
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.25kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
73AC8028

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.021
10000+
$0.021
Min: 5000 / Mult: 5000
8.25kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
13AJ6092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.481
100+
$0.441
500+
$0.392
5000+
$0.351
10000+
$0.303
More Pricing...
Min: 10 / Mult: 10
8.25kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Reliability, Sulfur Resistant
ERA-2V Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
AEC-Q200
91AH6443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.647
10+
$0.478
25+
$0.461
50+
$0.443
100+
$0.426
Min: 1 / Mult: 1
8.25kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
82AH8955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.088
25+
$0.082
50+
$0.076
100+
$0.071
250+
$0.065
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.25kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
65AH8031

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.101
10000+
$0.090
25000+
$0.079
50000+
$0.065
Min: 5000 / Mult: 5000
8.25kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
52K8726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
Min: 1 / Mult: 1
8.25kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
24W7656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.286
10+
$0.276
Min: 1 / Mult: 1
8.25kohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
1-25 of 81 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK