8.2kohm Chip SMD Resistors:

272 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53K2633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
25+
$0.037
50+
$0.032
100+
$0.028
250+
$0.025
More Pricing...
Min: 1 / Mult: 1
8.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
41R4920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
25+
$0.087
50+
$0.083
100+
$0.079
250+
$0.076
More Pricing...
Min: 10 / Mult: 10
8.2kohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
-
03AJ2042

RoHS

Each (Supplied on Cut Tape)
10+
$0.268
100+
$0.163
1000+
$0.113
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
42K5197

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.022
10000+
$0.020
20000+
$0.019
30000+
$0.019
Min: 5000 / Mult: 5000
8.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
26W9208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
25+
$0.017
50+
$0.015
100+
$0.012
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
85Y5618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.086
100+
$0.075
1000+
$0.069
5000+
$0.063
10000+
$0.061
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
54AH6423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.035
100+
$0.022
1000+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Power
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
98K2651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.085
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
WCR Series
± 100ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
94X1323

RoHS

Each (Supplied on Cut Tape)
10+
$0.025
100+
$0.021
1000+
$0.015
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
62W8926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.375
Min: 10 / Mult: 10
8.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
68AH9386

RoHS

Date/Lot Code

Each
10+
$0.015
25+
$0.013
100+
$0.009
500+
$0.008
1000+
$0.005
More Pricing...
Min: 10 / Mult: 10
8.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRG Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
10R8826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
100+
$0.013
1000+
$0.008
Min: 10 / Mult: 10
8.2kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
24W8120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.322
25+
$0.311
50+
$0.298
100+
$0.291
Min: 10 / Mult: 10
8.2kohm
2W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
85Y7908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
100+
$0.080
1000+
$0.072
5000+
$0.066
10000+
$0.062
More Pricing...
Min: 10 / Mult: 10
8.2kohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Precision
ERJ-14 Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
82AH8954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.093
25+
$0.084
50+
$0.075
100+
$0.066
250+
$0.062
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
82AH8838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.080
25+
$0.076
50+
$0.074
100+
$0.071
250+
$0.069
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
61AC7360

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.135
25+
$0.122
50+
$0.108
100+
$0.095
Min: 10 / Mult: 10
8.2kohm
750mW
1210 [3225 Metric]
± 1%
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
-
-
06AC1529

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
25000+
$0.004
50000+
$0.003
Min: 5000 / Mult: 5000
8.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
High Power
-
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
52K8724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
25+
$0.024
50+
$0.023
100+
$0.019
250+
$0.018
More Pricing...
Min: 1 / Mult: 1
8.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
92AH9952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.181
100+
$0.108
1000+
$0.073
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2kohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
-
62W8854

RoHS

Each (Supplied on Cut Tape)
1+
$0.109
10+
$0.061
100+
$0.053
1000+
$0.049
Min: 1 / Mult: 1
Min: 500 / Mult: 1
8.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
86T3438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.012
50+
$0.010
Min: 10 / Mult: 10
8.2kohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
86T4369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.032
25+
$0.024
50+
$0.017
100+
$0.013
500+
$0.010
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
59M6931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
Min: 1 / Mult: 1
8.2kohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
86T3434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.010
50+
$0.008
Min: 10 / Mult: 10
8.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 272 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK