8.2Mohm Chip SMD Resistors:

66 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09AK2749

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.053
10000+
$0.051
20000+
$0.049
30000+
$0.047
50000+
$0.046
Min: 5000 / Mult: 5000
8.2Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
98K7442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.012
25+
$0.009
50+
$0.008
100+
$0.006
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
27W4800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.049
25+
$0.041
50+
$0.034
100+
$0.027
250+
$0.023
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W4361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.036
25+
$0.030
50+
$0.024
100+
$0.019
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
8.2Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W4544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.031
25+
$0.028
50+
$0.026
100+
$0.022
250+
$0.021
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
07W5684

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
10000+
$0.011
25000+
$0.008
Min: 5000 / Mult: 5000
8.2Mohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-
-
-
28W3759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
25+
$0.017
50+
$0.014
100+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
43T5525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.054
25+
$0.034
50+
$0.030
Min: 10 / Mult: 10
8.2Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
94X1815

RoHS

Each (Supplied on Cut Tape)
10+
$0.016
100+
$0.013
1000+
$0.011
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
47AC0593

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.042
10000+
$0.038
25000+
$0.033
50000+
$0.028
Min: 5000 / Mult: 5000
8.2Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
61AC8249

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$0.588
25+
$0.525
50+
$0.460
100+
$0.397
Min: 5 / Mult: 5
8.2Mohm
1W
2616 [6740 Metric]
± 5%
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
-
50AC9513

RoHS

Each (Supplied on Cut Tape)
1+
$0.034
250+
$0.027
500+
$0.024
1000+
$0.022
5000+
$0.020
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
55AC2554

RoHS

Each (Supplied on Cut Tape)
1+
$0.024
250+
$0.019
500+
$0.016
1000+
$0.015
5000+
$0.014
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
47AC0127

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.021
Min: 10000 / Mult: 10000
8.2Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
55AC2617

RoHS

Each (Supplied on Cut Tape)
1+
$0.049
250+
$0.038
500+
$0.033
1000+
$0.031
5000+
$0.028
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
55AC2695

RoHS

Each (Supplied on Cut Tape)
1+
$0.072
250+
$0.056
500+
$0.050
1000+
$0.046
5000+
$0.041
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
50AC5617

RoHS

Each (Supplied on Cut Tape)
1+
$0.049
250+
$0.038
500+
$0.033
1000+
$0.031
5000+
$0.028
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
56AC5970

RoHS

Each (Supplied on Cut Tape)
1+
$0.301
250+
$0.231
500+
$0.208
1000+
$0.189
5000+
$0.173
Min: 10 / Mult: 10
Min: 100 / Mult: 10
8.2Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
47AC1214

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.271
8000+
$0.238
20000+
$0.209
40000+
$0.172
Min: 4000 / Mult: 4000
8.2Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
52AC4833

RoHS

Each (Supplied on Cut Tape)
1+
$0.037
250+
$0.028
500+
$0.025
1000+
$0.023
5000+
$0.021
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
47AC0900

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.069
10000+
$0.061
25000+
$0.053
50000+
$0.044
Min: 5000 / Mult: 5000
8.2Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
47AC1362

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.170
8000+
$0.150
20000+
$0.132
40000+
$0.108
Min: 4000 / Mult: 4000
8.2Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
50AC9448

RoHS

Each (Supplied on Cut Tape)
1+
$0.116
250+
$0.089
500+
$0.080
1000+
$0.072
5000+
$0.066
Min: 10 / Mult: 10
Min: 500 / Mult: 10
8.2Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
46AC9978

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.028
Min: 10000 / Mult: 10000
8.2Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
34AH3666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.326
25+
$0.315
50+
$0.302
100+
$0.294
Min: 10 / Mult: 10
8.2Mohm
2W
2010 [5025 Metric]
± 5%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
1-25 of 66 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK