82kohm Chip SMD Resistors:

256 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K8736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.022
25+
$0.021
50+
$0.019
100+
$0.019
250+
$0.019
More Pricing...
Min: 1 / Mult: 1
82kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K0502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.029
25+
$0.027
50+
$0.025
100+
$0.025
250+
$0.025
More Pricing...
Min: 1 / Mult: 1
82kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
41R4704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.075
25+
$0.067
50+
$0.061
100+
$0.053
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
82kohm
333.3mW
± 1%
0603 [1608 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84AH6419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.046
25+
$0.045
50+
$0.042
100+
$0.041
250+
$0.037
More Pricing...
Min: 10 / Mult: 10
82kohm
125mW
± 1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
82AH6534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.013
50+
$0.012
100+
$0.012
250+
$0.011
More Pricing...
Min: 10 / Mult: 10
82kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
03AJ2333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.248
100+
$0.148
1000+
$0.100
Min: 10 / Mult: 10
Min: 500 / Mult: 10
82kohm
1.5W
± 5%
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
92AH4288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.005
Min: 10 / Mult: 10
Min: 500 / Mult: 10
82kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
86T3709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.030
50+
$0.020
Min: 10 / Mult: 10
82kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
86T3435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.010
50+
$0.008
Min: 10 / Mult: 10
82kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
58Y7243

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.002
Min: 10000 / Mult: 10000
82kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
98K2771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.117
25+
$0.099
50+
$0.069
100+
$0.053
250+
$0.041
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
82kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
61AC7300

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.154
25+
$0.134
50+
$0.115
100+
$0.096
Min: 10 / Mult: 10
82kohm
500mW
± 1%
1206 [3216 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
82AH8956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.125
25+
$0.118
50+
$0.110
100+
$0.096
250+
$0.087
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
82kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
07W5218

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.014
10000+
$0.012
25000+
$0.008
50000+
$0.006
Min: 5000 / Mult: 5000
82kohm
62.5mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-
-
-
24W3169

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
10000+
$0.009
Min: 5000 / Mult: 5000
82kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
24W8121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.372
25+
$0.327
50+
$0.283
100+
$0.269
Min: 10 / Mult: 10
82kohm
2W
± 1%
2512 [6432 Metric]
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
07W4292

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.007
30000+
$0.006
75000+
$0.005
150000+
$0.004
Min: 15000 / Mult: 15000
82kohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
80P3897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.290
10+
$0.249
25+
$0.239
50+
$0.228
100+
$0.215
Min: 1 / Mult: 1
82kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
98K2652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.060
Min: 10 / Mult: 10
Min: 500 / Mult: 10
82kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
86T4370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.045
25+
$0.033
50+
$0.025
Min: 10 / Mult: 10
Min: 500 / Mult: 10
82kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
41R4814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.059
Min: 10 / Mult: 10
82kohm
500mW
± 1%
0805 [2012 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
80P3997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.335
10+
$0.278
25+
$0.269
50+
$0.260
100+
$0.235
Min: 1 / Mult: 1
82kohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
41R4594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.054
25+
$0.049
50+
$0.044
100+
$0.039
Min: 10 / Mult: 10
82kohm
200mW
± 1%
0402 [1005 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
52K7303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
More Pricing...
Min: 1 / Mult: 1
82kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
41R4923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.105
25+
$0.098
50+
$0.091
100+
$0.083
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
82kohm
750mW
± 1%
1206 [3216 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 256 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK