82Mohm Chip SMD Resistors:

12 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AC1065

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.079
10000+
$0.069
25000+
$0.061
50000+
$0.049
Total:$395.00
Min: 5000 / Mult: 5000
82Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
47AC0144

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.034
Total:$340.00
Min: 10000 / Mult: 10000
82Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
50AC9530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.132
250+
$0.101
500+
$0.091
1000+
$0.083
5000+
$0.075
Total:$1.32
Min: 10 / Mult: 10
Total:$45.50
Min: 500 / Mult: 10
82Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
52AC4850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.059
250+
$0.046
500+
$0.041
1000+
$0.037
5000+
$0.034
Total:$0.59
Min: 10 / Mult: 10
Total:$20.50
Min: 500 / Mult: 10
82Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
56AC6076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.096
250+
$0.073
500+
$0.066
1000+
$0.059
5000+
$0.055
Total:$0.96
Min: 10 / Mult: 10
Total:$33.00
Min: 500 / Mult: 10
82Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
47AC0758

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.056
10000+
$0.050
25000+
$0.044
50000+
$0.036
Total:$280.00
Min: 5000 / Mult: 5000
82Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
55AC2634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.048
250+
$0.037
500+
$0.033
1000+
$0.030
5000+
$0.028
Total:$0.48
Min: 10 / Mult: 10
Total:$16.50
Min: 500 / Mult: 10
82Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
51AK1004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.337
250+
$0.259
500+
$0.233
1000+
$0.212
5000+
$0.193
Total:$3.37
Min: 10 / Mult: 10
Total:$33.70
Min: 100 / Mult: 10
82Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
47AC0451

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.031
10000+
$0.028
25000+
$0.024
50000+
$0.020
Total:$155.00
Min: 5000 / Mult: 5000
82Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
47AC1379

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.188
8000+
$0.165
20000+
$0.146
40000+
$0.120
Total:$752.00
Min: 4000 / Mult: 4000
82Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
46AC9836

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.172
8000+
$0.151
20000+
$0.133
40000+
$0.109
Total:$688.00
Min: 4000 / Mult: 4000
82Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
51AK0848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.308
250+
$0.236
500+
$0.213
1000+
$0.193
5000+
$0.176
Total:$3.08
Min: 10 / Mult: 10
Total:$30.80
Min: 100 / Mult: 10
82Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK