88.7kohm Chip SMD Resistors:

59 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y6652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.150
100+
$0.074
1000+
$0.050
5000+
$0.027
10000+
$0.025
More Pricing...
Min: 10 / Mult: 10
88.7kohm
250mW
± 1%
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
95W6935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.471
10+
$0.339
25+
$0.303
50+
$0.268
100+
$0.241
Min: 1 / Mult: 1
88.7kohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y6849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.313
100+
$0.130
1000+
$0.073
5000+
$0.053
10000+
$0.048
More Pricing...
Min: 10 / Mult: 10
88.7kohm
200mW
± 1%
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
86Y0074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.097
100+
$0.058
1000+
$0.034
5000+
$0.032
10000+
$0.030
More Pricing...
Min: 10 / Mult: 10
88.7kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
02AC1539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.012
25+
$0.008
50+
$0.006
100+
$0.005
250+
$0.004
More Pricing...
Min: 10 / Mult: 10
88.7kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
85Y5634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
100+
$0.075
1000+
$0.063
5000+
$0.058
10000+
$0.056
Min: 10 / Mult: 10
88.7kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
02AC1121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.009
25+
$0.006
50+
$0.004
100+
$0.004
250+
$0.003
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
88.7kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
98Y2185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.132
100+
$0.066
Min: 10 / Mult: 10
88.7kohm
500mW
± 1%
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
52K7326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.016
25+
$0.016
100+
$0.013
250+
$0.013
500+
$0.013
Min: 1 / Mult: 1
88.7kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
26M2614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.791
10+
$0.664
25+
$0.639
50+
$0.613
100+
$0.600
Min: 1 / Mult: 1
88.7kohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
10AC8838

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.180
10+
$0.853
25+
$0.796
50+
$0.739
100+
$0.696
Min: 1 / Mult: 1
Min: 100 / Mult: 1
88.7kohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
34AH2294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.806
25+
$0.719
50+
$0.636
100+
$0.608
Min: 1 / Mult: 1
88.7kohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AH0989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
25+
$0.017
50+
$0.015
100+
$0.013
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
88.7kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AH0080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.019
50+
$0.017
100+
$0.015
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
88.7kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
90W3530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
10+
$0.003
100+
$0.003
Min: 1 / Mult: 1
88.7kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK3404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
88.7kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
90AK5262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.121
25+
$0.097
50+
$0.073
100+
$0.066
250+
$0.059
More Pricing...
Min: 10 / Mult: 10
88.7kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.008
100+
$0.007
250+
$0.007
500+
$0.006
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
88.7kohm
63mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
47AK3842

RoHS

Date/Lot Code

Each
10+
$0.014
25+
$0.014
50+
$0.013
100+
$0.013
500+
$0.012
More Pricing...
Min: 10 / Mult: 10
88.7kohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
46AK5780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.125
25+
$0.114
50+
$0.101
100+
$0.091
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
88.7kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK8216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.022
25+
$0.021
50+
$0.020
100+
$0.019
250+
$0.019
More Pricing...
Min: 10 / Mult: 10
88.7kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK2777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
88.7kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK7461

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.004
10000+
$0.003
Min: 5000 / Mult: 5000
88.7kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
69AK9314

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.163
Min: 5000 / Mult: 5000
88.7kohm
125mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
53W4487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.028
100+
$0.016
1000+
$0.011
5000+
$0.008
More Pricing...
Min: 1 / Mult: 1
88.7kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 59 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK