9.76kohm Chip SMD Resistors:

70 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y8850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.025
Total:$0.25
Min: 10 / Mult: 10
9.76kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y7271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.149
100+
$0.086
Total:$1.49
Min: 10 / Mult: 10
9.76kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
92K7777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.519
10+
$0.351
25+
$0.332
50+
$0.314
100+
$0.295
More Pricing...
Total:$0.52
Min: 1 / Mult: 1
9.76kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
24W3193

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.011
10000+
$0.010
Total:$55.00
Min: 5000 / Mult: 5000
9.76kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
93T7566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.577
100+
$0.424
500+
$0.395
5000+
$0.302
10000+
$0.250
Total:$5.77
Min: 10 / Mult: 10
9.76kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
27W4380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.024
25+
$0.021
50+
$0.017
100+
$0.014
Total:$0.24
Min: 10 / Mult: 10
Total:$7.00
Min: 500 / Mult: 10
9.76kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
86T3490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.012
50+
$0.010
Total:$0.16
Min: 10 / Mult: 10
9.76kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
86T3717

RoHS

Each (Supplied on Cut Tape)
10+
$0.055
25+
$0.031
50+
$0.021
Total:$0.55
Min: 10 / Mult: 10
Total:$10.50
Min: 500 / Mult: 10
9.76kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
68Y8258

RoHS

Each (Supplied on Cut Tape)
10+
$0.307
25+
$0.273
50+
$0.171
100+
$0.141
250+
$0.121
More Pricing...
Total:$3.07
Min: 10 / Mult: 10
Total:$49.50
Min: 500 / Mult: 10
9.76kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
-
95W6429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.308
10+
$0.244
25+
$0.236
50+
$0.227
100+
$0.217
Total:$0.31
Min: 1 / Mult: 1
9.76kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
85Y5653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
100+
$0.078
1000+
$0.071
5000+
$0.065
10000+
$0.063
Total:$0.91
Min: 10 / Mult: 10
9.76kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
22AC4550

RoHS

Each (Supplied on Cut Tape)
10+
$0.274
100+
$0.167
1000+
$0.115
Total:$2.74
Min: 10 / Mult: 10
Total:$83.50
Min: 500 / Mult: 10
9.76kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
85Y6858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.173
100+
$0.103
1000+
$0.069
5000+
$0.051
10000+
$0.049
More Pricing...
Total:$1.73
Min: 10 / Mult: 10
9.76kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
13AJ8138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.736
100+
$0.676
500+
$0.602
5000+
$0.541
10000+
$0.470
More Pricing...
Total:$7.36
Min: 10 / Mult: 10
9.76kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
AEC-Q200
85AJ1109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.366
25+
$0.341
Total:$0.37
Min: 1 / Mult: 1
9.76kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
52K7337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.022
100+
$0.017
250+
$0.016
500+
$0.014
Total:$0.12
Min: 1 / Mult: 1
9.76kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
42K3544

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.012
40000+
$0.011
60000+
$0.011
Total:$240.00
Min: 20000 / Mult: 10000
9.76kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
34AH2042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$0.840
25+
$0.781
50+
$0.752
100+
$0.719
Total:$1.23
Min: 1 / Mult: 1
9.76kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
53K0532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.036
50+
$0.033
100+
$0.029
250+
$0.027
Total:$0.12
Min: 1 / Mult: 1
9.76kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
49AK1656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.005
100+
$0.004
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
9.76kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
49AK3410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.011
50+
$0.009
100+
$0.008
Total:$0.12
Min: 1 / Mult: 1
9.76kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK2783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.008
50+
$0.008
100+
$0.007
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
9.76kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
16AM7016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
25+
$0.107
50+
$0.100
100+
$0.084
250+
$0.079
More Pricing...
Total:$1.14
Min: 10 / Mult: 10
9.76kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
70AK9823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.300
25+
$1.170
50+
$1.130
100+
$1.080
Total:$1.76
Min: 1 / Mult: 1
9.76kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
-
79AK9073

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.271
Total:$1,084.00
Min: 4000 / Mult: 4000
9.76kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
-
1-25 of 70 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK