90.9kohm Chip SMD Resistors:

78 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53K0544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
50+
$0.006
100+
$0.006
250+
$0.006
More Pricing...
Min: 1 / Mult: 1
90.9kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73T6548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.028
100+
$0.016
1000+
$0.011
5000+
$0.008
Min: 1 / Mult: 1
90.9kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
81Y6515

RoHS

Each (Supplied on Cut Tape)
10+
$0.268
100+
$0.164
1000+
$0.114
Min: 10 / Mult: 10
Min: 500 / Mult: 10
90.9kohm
125mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
53K2699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.053
50+
$0.042
100+
$0.032
250+
$0.029
More Pricing...
Min: 1 / Mult: 1
90.9kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
85Y5638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.096
100+
$0.081
1000+
$0.069
5000+
$0.066
10000+
$0.064
Min: 10 / Mult: 10
90.9kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K7338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.033
100+
$0.017
250+
$0.016
500+
$0.014
Min: 1 / Mult: 1
90.9kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
03AH2500

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.063
10000+
$0.055
25000+
$0.048
50000+
$0.040
Min: 5000 / Mult: 5000
90.9kohm
125mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
42K3545

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.013
Min: 10000 / Mult: 10000
90.9kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
85AJ1110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.102
25+
$0.102
Min: 1 / Mult: 1
90.9kohm
125mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AH0995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.026
25+
$0.021
50+
$0.017
100+
$0.013
250+
$0.011
More Pricing...
Min: 10 / Mult: 10
90.9kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93T7427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.780
100+
$0.469
Min: 10 / Mult: 10
90.9kohm
100mW
± 0.1%
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
86T3712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.030
50+
$0.020
Min: 10 / Mult: 10
90.9kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
50M4567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.971
10+
$0.606
25+
$0.597
50+
$0.587
100+
$0.578
More Pricing...
Min: 1 / Mult: 1
90.9kohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
94X1758

RoHS

Each (Supplied on Cut Tape)
10+
$0.019
100+
$0.014
1000+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
90.9kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
95W6430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.348
10+
$0.292
25+
$0.276
50+
$0.259
100+
$0.246
Min: 1 / Mult: 1
Min: 100 / Mult: 1
90.9kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
06X6136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.029
25+
$0.029
50+
$0.028
100+
$0.028
250+
$0.027
More Pricing...
Min: 10 / Mult: 10
90.9kohm
100mW
± 1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
95W6948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.324
10+
$0.269
25+
$0.255
50+
$0.239
100+
$0.226
Min: 1 / Mult: 1
90.9kohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
94X1759

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.006
25000+
$0.005
50000+
$0.004
Min: 5000 / Mult: 5000
90.9kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
92Y2892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.072
100+
$0.057
Min: 10 / Mult: 10
90.9kohm
500mW
± 1%
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.048
100+
$0.048
1000+
$0.047
5000+
$0.046
10000+
$0.045
More Pricing...
Min: 10 / Mult: 10
90.9kohm
200mW
± 1%
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC3716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
90.9kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
02AC1122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.009
25+
$0.006
50+
$0.004
100+
$0.004
250+
$0.003
More Pricing...
Min: 10 / Mult: 10
90.9kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
43AC3884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
250+
$0.003
500+
$0.003
1000+
$0.003
5000+
$0.003
Min: 10 / Mult: 10
90.9kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85Y6657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.137
100+
$0.076
1000+
$0.051
5000+
$0.027
10000+
$0.025
More Pricing...
Min: 10 / Mult: 10
90.9kohm
250mW
± 1%
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
82AH7835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.011
25+
$0.011
50+
$0.009
100+
$0.009
250+
$0.008
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
90.9kohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
1-25 of 78 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK