909ohm Chip SMD Resistors:

63 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24W3202

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.003
10000+
$0.003
Min: 5000 / Mult: 5000
909ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.023
25+
$0.020
50+
$0.016
100+
$0.013
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
909ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
26W9233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.106
25+
$0.020
100+
$0.017
250+
$0.016
500+
$0.014
Min: 10 / Mult: 10
Min: 500 / Mult: 10
909ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y5636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.081
100+
$0.073
1000+
$0.067
5000+
$0.065
10000+
$0.063
Min: 10 / Mult: 10
909ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y7080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.184
100+
$0.105
1000+
$0.079
Min: 10 / Mult: 10
909ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
86Y0077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.063
100+
$0.041
1000+
$0.037
Min: 10 / Mult: 10
Min: 500 / Mult: 10
909ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.328
10+
$0.243
25+
$0.234
50+
$0.225
100+
$0.216
Min: 1 / Mult: 1
909ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
63W0961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.039
100+
$0.022
1000+
$0.012
5000+
$0.007
Min: 10 / Mult: 10
909ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC7085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.255
100+
$0.152
Min: 10 / Mult: 10
909ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
03AC3890

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.073
10000+
$0.065
20000+
$0.057
30000+
$0.049
Min: 5000 / Mult: 5000
909ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
02AC0714

RoHS

Each (Supplied on Cut Tape)
10+
$0.296
25+
$0.263
50+
$0.165
100+
$0.137
250+
$0.116
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
909ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
17AC7120

RoHS

Each (Supplied on Cut Tape)
10+
$0.165
100+
$0.100
1000+
$0.070
Min: 10 / Mult: 10
Min: 500 / Mult: 10
909ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
91AH6481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.697
10+
$0.520
25+
$0.502
50+
$0.483
100+
$0.465
Min: 1 / Mult: 1
909ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
29AH5622

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.023
10000+
$0.023
20000+
$0.023
30000+
$0.023
Min: 5000 / Mult: 5000
909ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
64AH3423

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.050
10000+
$0.049
20000+
$0.048
30000+
$0.047
Min: 5000 / Mult: 5000
909ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
13AJ7892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.421
Min: 10 / Mult: 10
909ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
42K4703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
50+
$0.006
100+
$0.006
250+
$0.006
More Pricing...
Min: 1 / Mult: 1
909ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
52K7342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.021
100+
$0.017
250+
$0.016
500+
$0.014
Min: 1 / Mult: 1
909ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
34AH2662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.821
25+
$0.742
50+
$0.661
100+
$0.624
Min: 1 / Mult: 1
909ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
98Y6615

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.745
10+
$0.627
25+
$0.605
50+
$0.582
100+
$0.568
Min: 1 / Mult: 1
Min: 100 / Mult: 1
909ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
48AC7246

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.223
10+
$0.188
25+
$0.181
50+
$0.174
100+
$0.167
Min: 1 / Mult: 1
909ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
34AH2044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.779
25+
$0.753
50+
$0.727
100+
$0.695
Min: 1 / Mult: 1
909ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85AH0993

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
$0.004
Min: 25000 / Mult: 25000
909ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
01AH0274

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.940
10+
$1.400
25+
$1.330
50+
$1.290
100+
$1.240
Min: 1 / Mult: 1
Min: 100 / Mult: 1
909ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
28AK9280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.110
Min: 10 / Mult: 10
909ohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Power, Anti-Surge
ERJ-PB6 Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 63 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK