95.3kohm Chip SMD Resistors:

57 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y5650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.081
100+
$0.072
1000+
$0.066
5000+
$0.060
10000+
$0.058
Total:$0.81
Min: 10 / Mult: 10
95.3kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
07W5715

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.012
10000+
$0.009
25000+
$0.007
Total:$60.00
Min: 5000 / Mult: 5000
95.3kohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-
-
-
-
93T7565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.373
Total:$3.73
Min: 10 / Mult: 10
95.3kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
27W4394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.024
25+
$0.021
50+
$0.017
100+
$0.014
250+
$0.014
More Pricing...
Total:$0.24
Min: 10 / Mult: 10
Total:$6.50
Min: 500 / Mult: 10
95.3kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
15AC8396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Total:$0.03
Min: 10 / Mult: 10
95.3kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
51AC8993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.188
100+
$0.119
1000+
$0.089
Total:$1.88
Min: 10 / Mult: 10
95.3kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
73AC8043

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.029
10000+
$0.028
20000+
$0.027
30000+
$0.025
Total:$145.00
Min: 5000 / Mult: 5000
95.3kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y6670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.131
100+
$0.064
1000+
$0.047
5000+
$0.024
10000+
$0.023
More Pricing...
Total:$1.31
Min: 10 / Mult: 10
95.3kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
64AH3311

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.048
10000+
$0.048
20000+
$0.047
Total:$240.00
Min: 5000 / Mult: 5000
95.3kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
Thin Film
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
61M9555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.030
25+
$0.912
50+
$0.851
100+
$0.814
Total:$1.41
Min: 1 / Mult: 1
95.3kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
34R5367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.090
25+
$0.995
50+
$0.904
100+
$0.864
Total:$1.30
Min: 1 / Mult: 1
95.3kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
26M2623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.738
10+
$0.637
25+
$0.615
50+
$0.595
100+
$0.568
Total:$0.74
Min: 1 / Mult: 1
95.3kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
48AC7250

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.377
10+
$0.281
25+
$0.255
50+
$0.229
100+
$0.202
Total:$0.38
Min: 1 / Mult: 1
95.3kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
34AH2665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.823
25+
$0.744
50+
$0.673
100+
$0.644
Total:$1.15
Min: 1 / Mult: 1
95.3kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
53W4501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.021
100+
$0.012
Total:$0.11
Min: 1 / Mult: 1
95.3kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
49AK2796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.007
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
95.3kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
47AK3844

RoHS

Date/Lot Code

Each
10+
$0.009
25+
$0.009
50+
$0.008
100+
$0.008
500+
$0.008
More Pricing...
Total:$0.09
Min: 10 / Mult: 10
95.3kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
49AK3418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.012
50+
$0.012
100+
$0.011
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
95.3kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
46AK5787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
25+
$0.072
50+
$0.065
100+
$0.058
250+
$0.058
More Pricing...
Total:$0.79
Min: 10 / Mult: 10
95.3kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
69AK8166

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.012
Total:$120.00
Min: 10000 / Mult: 10000
95.3kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
51AM7101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.010
100+
$0.005
Total:$0.11
Min: 1 / Mult: 1
Total:$1.14
Min: 10 / Mult: 1
95.3kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
58AK8861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.011
100+
$0.007
Total:$0.12
Min: 1 / Mult: 1
95.3kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
68AK8224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.016
50+
$0.015
100+
$0.015
250+
$0.015
More Pricing...
Total:$0.16
Min: 10 / Mult: 10
95.3kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
64AK9730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.023
25+
$0.020
50+
$0.017
100+
$0.014
Total:$0.23
Min: 10 / Mult: 10
Total:$7.00
Min: 500 / Mult: 10
95.3kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
79AK9072

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.276
Total:$1,104.00
Min: 4000 / Mult: 4000
95.3kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
-
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
-
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK