Chip SMD Resistors:

69,722 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98K7694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.115
25+
$0.019
50+
$0.016
100+
$0.014
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.7kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
200V
3.1mm
-
1.6mm
-55°C
155°C
-
-
-
65T8628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
10+
$0.006
100+
$0.006
1000+
$0.006
Min: 1 / Mult: 1
33ohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
-
Precision
ERJ-3GE Series
-
± 200ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
72M6759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
25+
$0.005
100+
$0.005
250+
$0.005
500+
$0.005
Min: 1 / Mult: 1
2.2kohm
63mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
42K3695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.022
25+
$0.022
50+
$0.019
100+
$0.019
250+
$0.019
More Pricing...
Min: 1 / Mult: 1
120kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
52K6772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.033
100+
$0.017
250+
$0.016
500+
$0.014
Min: 1 / Mult: 1
19.1kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
73T6498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.031
100+
$0.016
1000+
$0.011
5000+
$0.008
More Pricing...
Min: 1 / Mult: 1
24.9kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
125°C
-
-
-
52K7097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
100+
$0.007
250+
$0.007
500+
$0.007
Min: 1 / Mult: 1
47kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
52K7296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
25+
$0.003
100+
$0.003
250+
$0.003
500+
$0.003
Min: 1 / Mult: 1
80.6kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
52K8596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.033
50+
$0.025
100+
$0.021
250+
$0.020
More Pricing...
Min: 1 / Mult: 1
510ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
52K8558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.032
50+
$0.025
100+
$0.021
250+
$0.020
More Pricing...
Min: 1 / Mult: 1
475ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
65T8247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.112
10+
$0.019
100+
$0.014
1000+
$0.008
5000+
$0.006
More Pricing...
Min: 1 / Mult: 1
1kohm
100mW
± 5%
0402 [1005 Metric]
Thick Film
-
General Purpose
ERJ-2GE Series
-
± 200ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
24W3015

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
10000+
$0.009
Min: 5000 / Mult: 5000
499ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
65T8599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
10+
$0.006
100+
$0.006
1000+
$0.006
Min: 1 / Mult: 1
20kohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
-
Precision
ERJ-3GE Series
-
± 200ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
98K7499

RoHS

Each (Supplied on Cut Tape)
1+
$0.038
10+
$0.017
25+
$0.012
50+
$0.008
100+
$0.006
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
10kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
-
-
-
98K7617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.021
25+
$0.019
50+
$0.017
100+
$0.015
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
100ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
200V
3.1mm
-
1.6mm
-55°C
155°C
-
-
-
65T8735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
10+
$0.007
100+
$0.007
1000+
$0.007
5000+
$0.007
More Pricing...
Min: 1 / Mult: 1
3.01kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
53K4033

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.011
Min: 10000 / Mult: 10000
33ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
59M6850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
100ohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 200ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
65T8765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.014
10+
$0.014
100+
$0.014
1000+
$0.014
5000+
$0.014
Min: 1 / Mult: 1
681ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
-
-
-
42K4385

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.019
10000+
$0.019
20000+
$0.019
30000+
$0.019
Min: 5000 / Mult: 5000
22kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
64R5432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.022
10+
$0.022
100+
$0.022
Min: 1 / Mult: 1
100ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
Precision
ERJ-8EN Series
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
-
-
52K6853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.015
25+
$0.015
100+
$0.013
250+
$0.013
500+
$0.013
More Pricing...
Min: 1 / Mult: 1
220ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
42K3444

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.003
Min: 10000 / Mult: 10000
24.9kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
72M6764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.010
25+
$0.010
100+
$0.010
250+
$0.010
500+
$0.010
More Pricing...
Min: 1 / Mult: 1
220ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
53K0029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
25+
$0.045
50+
$0.034
100+
$0.024
250+
$0.022
More Pricing...
Min: 1 / Mult: 1
221ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
1-25 of 69722 items
of 2789 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK