9.1ohm Chip SMD Resistors:

69,204 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
27W3898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.022
25+
$0.019
50+
$0.016
100+
$0.013
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
16.5ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
28K0409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.170
25+
$0.101
50+
$0.096
Min: 1 / Mult: 1
100ohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Ultra Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
-
0.85mm
-55°C
125°C
-
-
-
98K7497

RoHS

Each (Supplied on Cut Tape)
1+
$0.114
10+
$0.008
25+
$0.008
50+
$0.007
100+
$0.007
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
1kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
-
-
-
98K7499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
10+
$0.012
25+
$0.009
50+
$0.007
100+
$0.005
Min: 1 / Mult: 1
Min: 500 / Mult: 1
10kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
-
-
-
98K7617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.014
25+
$0.014
50+
$0.014
100+
$0.014
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
100ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
200V
3.1mm
-
1.6mm
-55°C
155°C
-
-
-
53K2727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.022
25+
$0.022
50+
$0.022
100+
$0.022
250+
$0.022
Min: 1 / Mult: 1
1kohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
-
2.5mm
-55°C
125°C
AEC-Q200
-
-
53K1781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.032
50+
$0.027
100+
$0.020
250+
$0.019
More Pricing...
Min: 1 / Mult: 1
1kohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 200ppm/K
200V
3.2mm
-
1.6mm
-55°C
125°C
AEC-Q200
-
-
24W3015

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
Min: 5000 / Mult: 5000
499ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
02J1980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
25+
$0.021
50+
$0.016
100+
$0.011
250+
$0.009
More Pricing...
Min: 1 / Mult: 1
1kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
28K0643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.377
25+
$0.315
50+
$0.290
100+
$0.197
250+
$0.163
More Pricing...
Min: 1 / Mult: 1
30kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
-
0.85mm
-55°C
125°C
-
-
-
53K0029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.085
25+
$0.023
50+
$0.017
100+
$0.013
Min: 1 / Mult: 1
221ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
53K0071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
50+
$0.006
100+
$0.006
Min: 1 / Mult: 1
27kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
52K8291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
22ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
52K8548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
47kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
52K6853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
25+
$0.019
100+
$0.016
250+
$0.015
500+
$0.013
More Pricing...
Min: 1 / Mult: 1
220ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
52K8106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.025
50+
$0.024
100+
$0.021
250+
$0.020
More Pricing...
Min: 1 / Mult: 1
12.4kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
11R2753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.356
25+
$0.331
100+
$0.309
250+
$0.286
500+
$0.267
More Pricing...
Min: 1 / Mult: 1
10kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
TNPW e3 Series
-
± 25ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
40P0007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.067
100+
$0.062
1000+
$0.055
Min: 10 / Mult: 10
200ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
-
± 25ppm/°C
100V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
68R2983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
25+
$0.039
100+
$0.023
250+
$0.022
500+
$0.021
More Pricing...
Min: 1 / Mult: 1
1kohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
53K0158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
50+
$0.006
100+
$0.006
250+
$0.006
More Pricing...
Min: 1 / Mult: 1
33kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
53K2299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
25+
$0.037
50+
$0.032
100+
$0.028
250+
$0.025
More Pricing...
Min: 1 / Mult: 1
33kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
-
1.6mm
-55°C
125°C
AEC-Q200
-
-
53K4033

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.004
Min: 10000 / Mult: 10000
33kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
67K8915

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.013
Min: 10000 / Mult: 10000
2.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
39P9963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.118
10+
$0.067
100+
$0.059
1000+
$0.054
Min: 1 / Mult: 1
20kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
26W9162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.005
25+
$0.005
50+
$0.005
100+
$0.005
250+
$0.005
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
57.6kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
1-25 of 69204 items
of 2769 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK