Chip SMD Resistors:

2,982 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72M6744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.045
100+
$0.030
250+
$0.027
500+
$0.024
More Pricing...
Min: 1 / Mult: 1
10kohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
125°C
-
-
05X8796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
10+
$0.040
100+
$0.022
1000+
$0.013
5000+
$0.010
Min: 1 / Mult: 1
10kohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
-
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
91AH6184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.389
25+
$0.370
50+
$0.351
100+
$0.340
Min: 10 / Mult: 10
30.9kohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
82AH7801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
25+
$0.019
50+
$0.019
100+
$0.017
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
37.4kohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
29AH0921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.029
25+
$0.028
50+
$0.025
100+
$0.024
250+
$0.021
Min: 10 / Mult: 10
100ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
-
Sulfur Resistant
CR-A-AS Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
29AH4967

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.008
Min: 15000 / Mult: 15000
43ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
-
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
91AH6189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.679
10+
$0.572
25+
$0.540
50+
$0.505
100+
$0.479
Min: 1 / Mult: 1
309ohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
71R4422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.239
25+
$0.107
100+
$0.070
250+
$0.065
500+
$0.059
More Pricing...
Min: 1 / Mult: 1
10kohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
-
05X8794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.112
10+
$0.029
100+
$0.016
1000+
$0.012
Min: 1 / Mult: 1
100ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
-
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
04AC0248

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.009
Min: 15000 / Mult: 15000
10kohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
-
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
91AH6139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.679
10+
$0.572
25+
$0.540
50+
$0.505
100+
$0.479
Min: 1 / Mult: 1
261ohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.314
Min: 10 / Mult: 10
34kohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.668
10+
$0.562
25+
$0.529
50+
$0.495
100+
$0.470
Min: 1 / Mult: 1
301ohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.679
10+
$0.572
25+
$0.540
50+
$0.505
100+
$0.479
Min: 1 / Mult: 1
294ohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.622
10+
$0.519
25+
$0.488
50+
$0.458
100+
$0.434
Min: 1 / Mult: 1
2.1kohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.679
10+
$0.572
25+
$0.540
50+
$0.505
100+
$0.479
Min: 1 / Mult: 1
287ohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.314
Min: 10 / Mult: 10
78.7ohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.679
10+
$0.572
25+
$0.540
50+
$0.505
100+
$0.479
Min: 1 / Mult: 1
316ohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
73AC8102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.025
100+
$0.020
1000+
$0.007
Min: 10 / Mult: 10
365kohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
-
General Purpose
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
54AH7788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
25+
$0.096
100+
$0.096
250+
$0.096
Min: 1 / Mult: 1
5kohm
75mW
± 0.1%
0201 [0603 Metric]
Thin Film
-
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
-
91AH6385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.690
10+
$0.579
25+
$0.545
50+
$0.511
100+
$0.483
Min: 1 / Mult: 1
649ohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.679
10+
$0.572
25+
$0.540
50+
$0.505
100+
$0.479
Min: 1 / Mult: 1
324ohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.679
10+
$0.572
25+
$0.540
50+
$0.505
100+
$0.479
Min: 1 / Mult: 1
147ohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.634
10+
$0.535
25+
$0.503
50+
$0.471
100+
$0.448
Min: 1 / Mult: 1
2.87kohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.679
10+
$0.572
25+
$0.540
50+
$0.505
100+
$0.479
Min: 1 / Mult: 1
23.2kohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
1-25 of 2982 items
of 120 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK