Chip SMD Resistors:

14,522 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59M6850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
Total:$0.12
Min: 1 / Mult: 1
100kohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
-
42K4385

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.024
Total:$120.00
Min: 5000 / Mult: 5000
22kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
-
65T8735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
10+
$0.039
100+
$0.025
1000+
$0.022
5000+
$0.017
Total:$0.12
Min: 1 / Mult: 1
3.01kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
65T8765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
10+
$0.039
100+
$0.025
1000+
$0.022
5000+
$0.017
Total:$0.12
Min: 1 / Mult: 1
681ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
-
53K0158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.036
50+
$0.033
100+
$0.029
250+
$0.027
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
33kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
-
53K0029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
25+
$0.029
50+
$0.024
100+
$0.016
250+
$0.015
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
221ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
-
40P0007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.067
100+
$0.062
Total:$0.67
Min: 10 / Mult: 10
200ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
-
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
53K0071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.036
50+
$0.033
100+
$0.029
250+
$0.027
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
27kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
-
61M5425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.030
25+
$0.026
50+
$0.022
100+
$0.018
250+
$0.017
More Pricing...
Total:$0.30
Min: 10 / Mult: 10
Total:$8.50
Min: 500 / Mult: 10
1kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
72M6848

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.021
Total:$105.00
Min: 5000 / Mult: 5000
1kohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
-
08N2142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.118
10+
$0.067
100+
$0.062
Total:$0.12
Min: 1 / Mult: 1
10kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
-
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
62W9700

RoHS

Each (Supplied on Cut Tape)
1+
$0.196
10+
$0.069
100+
$0.053
1000+
$0.047
Total:$0.20
Min: 1 / Mult: 1
Total:$26.50
Min: 500 / Mult: 1
10kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
-
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
27W4550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.108
25+
$0.034
50+
$0.032
100+
$0.028
250+
$0.026
Total:$1.08
Min: 10 / Mult: 10
Total:$13.00
Min: 500 / Mult: 10
200ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
53K0026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.141
25+
$0.037
50+
$0.033
100+
$0.029
250+
$0.027
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
220ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
-
58K4851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.120
10+
$0.072
100+
$0.041
1000+
$0.028
Total:$0.12
Min: 1 / Mult: 1
4.7kohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
-
-
-
01P2081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.400
10+
$0.217
100+
$0.130
1000+
$0.088
Total:$0.40
Min: 1 / Mult: 1
10kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MCTF Series
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
-
27K5899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.410
25+
$0.341
50+
$0.318
100+
$0.296
250+
$0.275
More Pricing...
Total:$0.41
Min: 1 / Mult: 1
10kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
TNPW e3 Series
-
± 25ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
89K7298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.015
25+
$0.015
50+
$0.014
100+
$0.014
250+
$0.013
More Pricing...
Total:$0.15
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
470ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
-
53K0162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.036
50+
$0.033
100+
$0.029
250+
$0.027
Total:$0.12
Min: 1 / Mult: 1
33.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
-
98K7775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.138
25+
$0.014
Total:$1.38
Min: 10 / Mult: 10
Total:$7.00
Min: 500 / Mult: 10
100kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
-
63W1205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.041
100+
$0.028
1000+
$0.024
Total:$0.41
Min: 10 / Mult: 10
Total:$14.00
Min: 500 / Mult: 10
20kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
07W5306

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.012
10000+
$0.009
25000+
$0.007
Total:$60.00
Min: 5000 / Mult: 5000
10kohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MC WAF
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
-
-
52K9892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.036
50+
$0.033
100+
$0.029
250+
$0.027
Total:$0.12
Min: 1 / Mult: 1
150ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
-
65T8713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
10+
$0.039
Total:$0.12
Min: 1 / Mult: 1
20kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
64R5367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
10+
$0.039
100+
$0.025
1000+
$0.022
Total:$0.12
Min: 1 / Mult: 1
10kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
1-25 of 14522 items
of 581 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK