Chip SMD Resistors:

53 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43X3028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.055
10+
$0.055
100+
$0.055
500+
$0.055
Min: 1 / Mult: 1
5.1ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.207
10+
$0.207
100+
$0.207
500+
$0.175
5000+
$0.175
Min: 1 / Mult: 1
2.7ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.207
10+
$0.207
Min: 1 / Mult: 1
6.2ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.123
10+
$0.123
100+
$0.123
500+
$0.123
Min: 1 / Mult: 1
3.6ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.055
10+
$0.055
Min: 1 / Mult: 1
1.1ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X2992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.025
10+
$0.025
Min: 1 / Mult: 1
6.2ohm
750mW
± 5%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.036
10+
$0.036
100+
$0.036
500+
$0.036
Min: 1 / Mult: 1
0.062ohm
1W
± 5%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
0 to +150ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.037
10+
$0.037
100+
$0.037
Min: 1 / Mult: 1
0.036ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.037
10+
$0.037
100+
$0.037
500+
$0.037
Min: 1 / Mult: 1
0.024ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.017
10+
$0.017
Min: 1 / Mult: 1
2ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.055
10+
$0.055
100+
$0.055
Min: 1 / Mult: 1
2.4ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.055
10+
$0.055
Min: 1 / Mult: 1
0.75ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.037
10+
$0.037
100+
$0.037
Min: 1 / Mult: 1
1ohm
1W
± 5%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.055
10+
$0.055
100+
$0.055
Min: 1 / Mult: 1
9.1ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.055
10+
$0.055
Min: 1 / Mult: 1
4.7ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.055
10+
$0.055
100+
$0.055
Min: 1 / Mult: 1
4.3ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.037
10+
$0.037
Min: 1 / Mult: 1
0.022ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.036
10+
$0.036
100+
$0.036
500+
$0.036
Min: 1 / Mult: 1
0.033ohm
1W
± 5%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.010
10+
$0.010
100+
$0.010
500+
$0.010
Min: 1 / Mult: 1
0.011ohm
1W
± 5%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
0 to +300ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.627
10+
$0.373
Min: 1 / Mult: 1
3.3ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.037
10+
$0.037
100+
$0.037
500+
$0.037
Min: 1 / Mult: 1
6.2ohm
1W
± 5%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.387
Min: 5000 / Mult: 5000
0.62ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.205
Min: 5000 / Mult: 5000
0.36ohm
1W
± 5%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.164
Min: 5000 / Mult: 5000
0.062ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
0 to +150ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X2988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.198
Min: 5000 / Mult: 5000
160kohm
750mW
± 5%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
± 200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
1-25 of 53 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK