Chip SMD Resistors:

1,711 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K3875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.210
25+
$0.980
50+
$0.886
100+
$0.772
More Pricing...
Min: 5 / Mult: 5
0.5ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
-
2.64mm
-55°C
150°C
AEC-Q200
82AH8660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.059
25+
$0.057
50+
$0.056
100+
$0.054
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
330ohm
750mW
± 5%
2010 [5025 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
-
41AH9813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.173
100+
$0.103
1000+
$0.070
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.7kohm
750mW
± 5%
2010 [5025 Metric]
Thick Film
High Power
-
± 100ppm/°C
400V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
82AH8659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.057
25+
$0.056
50+
$0.056
100+
$0.055
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
33ohm
750mW
± 5%
2010 [5025 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
-
28AH4029

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.046
8000+
$0.041
20000+
$0.036
40000+
$0.030
Min: 4000 / Mult: 4000
100ohm
1W
± 5%
2010 [5025 Metric]
Thick Film
High Power
-
± 100ppm/°C
400V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
84AH5333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.469
25+
$0.418
50+
$0.383
100+
$0.358
250+
$0.333
More Pricing...
Min: 10 / Mult: 10
2.2ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
400V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
82AH8662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.059
25+
$0.058
50+
$0.056
100+
$0.055
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47ohm
750mW
± 5%
2010 [5025 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
-
83AH4733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.180
100+
$0.107
1000+
$0.073
Min: 10 / Mult: 10
Min: 500 / Mult: 10
22ohm
750mW
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
42K3561

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.029
8000+
$0.029
16000+
$0.029
24000+
$0.029
Min: 4000 / Mult: 4000
10ohm
750mW
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
400V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
82AH8656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.057
25+
$0.056
50+
$0.055
100+
$0.054
Min: 10 / Mult: 10
Min: 500 / Mult: 10
22ohm
750mW
± 5%
2010 [5025 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
-
92AH9918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.314
100+
$0.188
1000+
$0.126
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1ohm
750mW
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
83AH4752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.180
100+
$0.107
1000+
$0.073
Min: 10 / Mult: 10
Min: 500 / Mult: 10
390ohm
750mW
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
82AH8658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.054
25+
$0.053
50+
$0.050
100+
$0.049
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.3kohm
750mW
± 5%
2010 [5025 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
-
84AH5339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.143
25+
$0.130
50+
$0.120
100+
$0.110
250+
$0.101
More Pricing...
Min: 10 / Mult: 10
4.7kohm
400mW
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
400V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
61M7129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.735
25+
$0.703
50+
$0.672
100+
$0.641
Min: 10 / Mult: 10
1ohm
500mW
± 1%
2010 [5025 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
1.6kV
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
01Y4840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
10+
$1.870
25+
$1.870
50+
$1.870
100+
$1.870
Min: 1 / Mult: 1
30Mohm
500mW
± 1%
2010 [5025 Metric]
Thick Film
High Voltage
CRHV Series
± 100ppm/°C
2kV
5mm
-
2.5mm
-55°C
155°C
-
61AC7393

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.236
25+
$0.209
50+
$0.182
100+
$0.155
Min: 10 / Mult: 10
27ohm
1.25W
± 1%
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
-
2.5mm
-55°C
155°C
-
47AC8764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.371
25+
$0.366
50+
$0.360
100+
$0.354
250+
$0.332
Min: 10 / Mult: 10
1ohm
1W
± 1%
2010 [5025 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
CRS-A Series
± 100ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
85Y7729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.227
100+
$0.150
1000+
$0.138
5000+
$0.126
10000+
$0.117
More Pricing...
Min: 10 / Mult: 10
10ohm
750mW
± 1%
2010 [5025 Metric]
Thick Film
Precision
ERJ-12S Series
± 100ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
85Y7813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.131
100+
$0.114
1000+
$0.097
5000+
$0.090
10000+
$0.082
More Pricing...
Min: 10 / Mult: 10
68ohm
750mW
± 5%
2010 [5025 Metric]
Thick Film
General Purpose
ERJ-12Z Series
± 200ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
61M5598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.026
25+
$0.026
50+
$0.026
100+
$0.026
250+
$0.026
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1ohm
750mW
± 1%
2010 [5025 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
400V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
85Y7751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.173
100+
$0.160
1000+
$0.148
5000+
$0.137
10000+
$0.126
More Pricing...
Min: 10 / Mult: 10
3.3kohm
750mW
± 1%
2010 [5025 Metric]
Thick Film
Precision
ERJ-12S Series
± 100ppm/°C
200V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
41AH9800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.193
100+
$0.115
1000+
$0.079
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.5kohm
750mW
± 5%
2010 [5025 Metric]
Thick Film
High Power
-
± 100ppm/°C
400V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
28AH4003

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.044
8000+
$0.039
20000+
$0.034
40000+
$0.028
Min: 4000 / Mult: 4000
10ohm
750mW
± 5%
2010 [5025 Metric]
Thick Film
High Power
-
± 100ppm/°C
400V
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
61M7133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.685
25+
$0.633
50+
$0.568
100+
$0.515
250+
$0.453
Min: 10 / Mult: 10
Min: 100 / Mult: 10
3Mohm
500mW
± 1%
2010 [5025 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
1.6kV
5mm
-
2.5mm
-55°C
155°C
AEC-Q200
1-25 of 1711 items
of 69 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK