Chip SMD Resistors:

68 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K0011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.671
10+
$0.430
25+
$0.395
50+
$0.362
100+
$0.310
Min: 5 / Mult: 5
470ohm
2W
± 5%
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
12AC2451

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
2000+
$0.260
4000+
$0.250
Min: 2000 / Mult: 2000
100ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.860
10+
$0.544
25+
$0.437
50+
$0.394
100+
$0.351
Min: 5 / Mult: 5
2.2ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
01AH0281

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.715
10+
$0.484
25+
$0.403
50+
$0.370
100+
$0.337
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.22ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.678
10+
$0.473
25+
$0.389
50+
$0.360
100+
$0.330
Min: 5 / Mult: 5
180ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0140

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.712
10+
$0.468
25+
$0.391
50+
$0.358
100+
$0.335
More Pricing...
Min: 5 / Mult: 5
47ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.719
10+
$0.498
25+
$0.386
50+
$0.368
100+
$0.349
Min: 5 / Mult: 5
1ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.847
10+
$0.568
25+
$0.446
50+
$0.427
100+
$0.407
Min: 5 / Mult: 5
12ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.756
10+
$0.438
25+
$0.403
50+
$0.367
100+
$0.310
Min: 5 / Mult: 5
330ohm
2W
± 5%
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
98K0020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.675
10+
$0.481
25+
$0.433
50+
$0.385
100+
$0.335
Min: 5 / Mult: 5
820ohm
2W
± 5%
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
97K9999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.615
10+
$0.438
25+
$0.394
50+
$0.351
100+
$0.310
Min: 5 / Mult: 5
2.2ohm
2W
± 5%
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
98K0144

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.833
10+
$0.549
25+
$0.425
50+
$0.405
100+
$0.385
More Pricing...
Min: 5 / Mult: 5
68ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.818
10+
$0.538
25+
$0.417
50+
$0.393
100+
$0.368
Min: 5 / Mult: 5
3.3ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.715
10+
$0.484
25+
$0.403
50+
$0.370
100+
$0.337
Min: 5 / Mult: 5
18ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
98K0141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.818
10+
$0.538
25+
$0.417
50+
$0.398
100+
$0.377
Min: 5 / Mult: 5
Min: 100 / Mult: 5
5.6ohm
2W
± 5%
2616 [6740 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
61AC8226

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.913
10+
$0.469
25+
$0.437
50+
$0.407
100+
$0.376
Min: 5 / Mult: 5
1ohm
1W
± 5%
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8233

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.542
25+
$0.507
50+
$0.470
100+
$0.434
Min: 5 / Mult: 5
150kohm
1W
± 5%
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8243

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.542
25+
$0.507
50+
$0.470
100+
$0.434
Min: 5 / Mult: 5
4.7Mohm
1W
± 5%
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8230

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.532
25+
$0.492
50+
$0.452
100+
$0.411
Min: 5 / Mult: 5
10Mohm
1W
± 5%
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8236

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.532
25+
$0.491
50+
$0.450
100+
$0.408
Min: 5 / Mult: 5
2.7Mohm
1W
± 5%
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8237

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.542
25+
$0.507
50+
$0.470
100+
$0.434
Min: 5 / Mult: 5
220kohm
1W
± 5%
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8242

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.984
10+
$0.466
25+
$0.425
50+
$0.384
100+
$0.367
Min: 5 / Mult: 5
390kohm
1W
± 5%
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8227

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.913
10+
$0.469
25+
$0.437
50+
$0.407
100+
$0.376
Min: 5 / Mult: 5
1.2Mohm
1W
± 5%
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8231

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.466
25+
$0.425
50+
$0.384
100+
$0.367
Min: 5 / Mult: 5
100ohm
1W
± 5%
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
61AC8249

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.449
25+
$0.432
50+
$0.415
100+
$0.398
Min: 5 / Mult: 5
8.2Mohm
1W
± 5%
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
1-25 of 68 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK