Chip SMD Resistors:

347 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54M0864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.240
25+
$1.200
50+
$1.160
100+
$1.110
Min: 1 / Mult: 1
470ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
-
98K0177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.899
10+
$0.593
25+
$0.460
50+
$0.438
100+
$0.416
Min: 1 / Mult: 1
3.3ohm
3W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
-
98K0115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.638
25+
$0.524
50+
$0.454
100+
$0.384
Min: 5 / Mult: 5
0.47ohm
2W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-55°C
200°C
-
06X6824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.050
25+
$0.936
50+
$0.799
100+
$0.757
More Pricing...
Min: 1 / Mult: 1
100mohm
3W
± 5%
SMD
Wirewound
High Power
PWR5322 Series
± 90ppm/°C
-
13.5mm
5.5mm
-55°C
155°C
-
98K0153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.910
10+
$0.649
25+
$0.536
50+
$0.472
100+
$0.410
Min: 1 / Mult: 1
0.33ohm
3W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
-
54M0844

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.010
25+
$0.878
50+
$0.794
100+
$0.722
Min: 1 / Mult: 1
10ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
-
06X6829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
Min: 1 / Mult: 1
10ohm
3W
± 5%
SMD
Wirewound
High Power
PWR5322 Series
± 50ppm/°C
-
13.5mm
5.5mm
-55°C
155°C
-
98K0117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.756
10+
$0.582
25+
$0.458
50+
$0.405
100+
$0.351
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.68ohm
2W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-55°C
200°C
-
54M0863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$0.789
25+
$0.742
50+
$0.717
100+
$0.684
Min: 1 / Mult: 1
47ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
-
92AH0495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.170
25+
$1.950
50+
$1.800
100+
$1.720
Min: 1 / Mult: 1
10ohm
7W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
95W8609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.090
25+
$0.940
50+
$0.851
100+
$0.773
Min: 1 / Mult: 1
13ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
98K0113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.797
10+
$0.517
25+
$0.393
50+
$0.373
100+
$0.352
Min: 5 / Mult: 5
0.33ohm
2W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-55°C
200°C
-
95W8613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.020
25+
$0.948
50+
$0.897
100+
$0.830
Min: 1 / Mult: 1
2ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
06X6827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.936
Min: 1 / Mult: 1
0.75ohm
3W
± 5%
SMD
Wirewound
High Power
PWR5322 Series
± 90ppm/°C
-
13.5mm
5.5mm
-55°C
155°C
-
06X6826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$1.240
25+
$1.130
50+
$1.060
100+
$0.964
More Pricing...
Min: 1 / Mult: 1
0.5ohm
3W
± 5%
SMD
Wirewound
High Power
PWR5322 Series
± 90ppm/°C
-
13.5mm
5.5mm
-55°C
155°C
-
98K0121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.764
10+
$0.503
25+
$0.389
50+
$0.371
100+
$0.352
Min: 5 / Mult: 5
1.5ohm
2W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-55°C
200°C
-
98K0172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.203
10+
$0.203
25+
$0.203
50+
$0.203
100+
$0.203
Min: 1 / Mult: 1
2.7ohm
3W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
-
98K0108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.818
10+
$0.538
25+
$0.417
50+
$0.398
100+
$0.378
Min: 5 / Mult: 5
0.1ohm
2W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-55°C
200°C
-
98K0132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.182
25+
$0.182
50+
$0.182
100+
$0.182
Min: 5 / Mult: 5
2.7ohm
2W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-55°C
200°C
-
98K0176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.899
10+
$0.593
25+
$0.460
50+
$0.438
100+
$0.416
Min: 1 / Mult: 1
270ohm
3W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
-
92K8878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.549
10+
$0.396
25+
$0.369
50+
$0.342
100+
$0.310
Min: 5 / Mult: 5
27kohm
2W
± 5%
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
300V
-
-
-55°C
200°C
-
98K0063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.722
10+
$0.527
25+
$0.472
50+
$0.417
100+
$0.374
Min: 1 / Mult: 1
Min: 100 / Mult: 1
820ohm
3W
± 5%
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
300V
-
-
-55°C
200°C
-
54M0869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.010
25+
$0.878
50+
$0.794
100+
$0.722
Min: 1 / Mult: 1
8.2ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
-
98K0155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.834
10+
$0.482
25+
$0.402
50+
$0.375
100+
$0.346
Min: 1 / Mult: 1
0.47ohm
3W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
-
54M0860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$0.878
25+
$0.806
50+
$0.755
100+
$0.697
Min: 1 / Mult: 1
330ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
-
1-25 of 347 items
of 14 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK