Chip SMD Resistors:

338 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61M7129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.735
25+
$0.703
50+
$0.672
100+
$0.641
Min: 10 / Mult: 10
1Mohm
500mW
± 1%
2010 [5025 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
1.6kV
5mm
2.5mm
-55°C
155°C
AEC-Q200
61M7133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.685
25+
$0.633
50+
$0.568
100+
$0.515
250+
$0.453
Min: 10 / Mult: 10
Min: 100 / Mult: 10
3Mohm
500mW
± 1%
2010 [5025 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
1.6kV
5mm
2.5mm
-55°C
155°C
AEC-Q200
61M7120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.204
25+
$0.196
50+
$0.187
100+
$0.179
Min: 10 / Mult: 10
Min: 100 / Mult: 10
2Mohm
125mW
± 1%
0805 [2012 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
54M0797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$0.866
25+
$0.796
50+
$0.727
100+
$0.689
Min: 1 / Mult: 1
100kohm
5W
± 5%
5328 [13573 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
61M7131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.680
25+
$0.613
50+
$0.546
100+
$0.479
250+
$0.460
More Pricing...
Min: 10 / Mult: 10
100kohm
500mW
± 1%
2010 [5025 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
1.6kV
5mm
2.5mm
-55°C
155°C
AEC-Q200
98K0011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.671
10+
$0.430
25+
$0.395
50+
$0.362
100+
$0.310
Min: 5 / Mult: 5
470ohm
2W
± 5%
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
-
69AH9158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.617
10+
$0.432
25+
$0.406
50+
$0.379
100+
$0.367
Min: 1 / Mult: 1
68kohm
3W
± 5%
-
Metal Film
High Power, Flame Proof
SM Series
± 100ppm/°C
500V
10.5mm
5.5mm
-55°C
200°C
-
75AJ0175

RoHS

Each (Supplied on Cut Tape)
1+
$1.320
10+
$0.928
25+
$0.833
50+
$0.774
100+
$0.739
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33kohm
5W
± 5%
5328 [13573 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
61M7132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.666
25+
$0.594
50+
$0.521
100+
$0.450
250+
$0.407
Min: 10 / Mult: 10
Min: 100 / Mult: 10
2Mohm
500mW
± 1%
2010 [5025 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
1.6kV
5mm
2.5mm
-55°C
155°C
AEC-Q200
01AH1299

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.790
10+
$0.501
25+
$0.463
50+
$0.425
100+
$0.367
Min: 1 / Mult: 1
39kohm
3W
± 5%
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
10.5mm
5.5mm
-55°C
200°C
-
61M7118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.147
25+
$0.128
50+
$0.108
100+
$0.089
250+
$0.079
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
10Mohm
125mW
± 1%
0805 [2012 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
61M7130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.679
25+
$0.604
50+
$0.531
100+
$0.456
250+
$0.412
More Pricing...
Min: 10 / Mult: 10
10Mohm
500mW
± 1%
2010 [5025 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
1.6kV
5mm
2.5mm
-55°C
155°C
AEC-Q200
61M7119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.212
Min: 10 / Mult: 10
100kohm
125mW
± 1%
0805 [2012 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
61M7124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.275
Min: 10 / Mult: 10
10Mohm
250mW
± 1%
1206 [3216 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
98K0007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.756
10+
$0.438
25+
$0.403
50+
$0.367
100+
$0.310
Min: 5 / Mult: 5
330ohm
2W
± 5%
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
-
92K8878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.549
10+
$0.396
25+
$0.369
50+
$0.342
100+
$0.310
Min: 5 / Mult: 5
27kohm
2W
± 5%
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
300V
-
-
-55°C
200°C
-
98K0020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.675
10+
$0.481
25+
$0.433
50+
$0.385
100+
$0.335
Min: 5 / Mult: 5
820ohm
2W
± 5%
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
-
61M7123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.213
25+
$0.204
50+
$0.194
100+
$0.184
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1Mohm
250mW
± 1%
1206 [3216 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
61M7127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.292
Min: 10 / Mult: 10
3Mohm
250mW
± 1%
1206 [3216 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
98K0063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.722
10+
$0.527
25+
$0.472
50+
$0.417
100+
$0.374
Min: 1 / Mult: 1
Min: 100 / Mult: 1
820ohm
3W
± 5%
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
300V
-
-
-55°C
200°C
-
97K9999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.615
10+
$0.438
25+
$0.394
50+
$0.351
100+
$0.310
Min: 5 / Mult: 5
2.2kohm
2W
± 5%
2616 [6740 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
300V
6.4mm
4mm
-55°C
200°C
-
98K0036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.646
10+
$0.395
25+
$0.371
50+
$0.347
100+
$0.340
Min: 1 / Mult: 1
22kohm
3W
± 5%
-
Metal Film
High Power
SM Series
± 100ppm/°C
500V
10.5mm
5.5mm
-55°C
200°C
-
54M0806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$0.858
25+
$0.771
50+
$0.717
100+
$0.684
Min: 1 / Mult: 1
22kohm
5W
± 5%
5328 [13573 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
06R3225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.299
Min: 10 / Mult: 10
Min: 100 / Mult: 10
100kohm
250mW
± 1%
1206 [3216 Metric]
Metal Film
High Voltage
LHVC Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
98K0042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.795
10+
$0.511
25+
$0.472
50+
$0.433
100+
$0.374
Min: 1 / Mult: 1
33kohm
3W
± 5%
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
300V
-
-
-55°C
200°C
-
1-25 of 338 items
of 14 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK