Chip SMD Resistors:

28 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH7850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.009
25+
$0.008
50+
$0.008
100+
$0.007
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.1ohm
50mW
± 5%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
82AH7846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.012
25+
$0.012
50+
$0.012
100+
$0.011
250+
$0.011
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
3.3ohm
50mW
± 5%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
82AH7842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.013
25+
$0.012
50+
$0.012
100+
$0.011
250+
$0.011
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2.2ohm
50mW
± 5%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
82AH7848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.011
25+
$0.011
50+
$0.009
100+
$0.009
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
4.7ohm
50mW
± 5%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK1096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
25+
$0.017
100+
$0.014
250+
$0.014
500+
$0.013
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK1121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
100+
$0.006
250+
$0.006
500+
$0.006
More Pricing...
Min: 1 / Mult: 1
5.6ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
68AK6410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.012
25+
$0.012
50+
$0.011
100+
$0.011
250+
$0.011
More Pricing...
Min: 10 / Mult: 10
1ohm
50mW
± 5%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
68AK6429

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.006
20000+
$0.005
Min: 10000 / Mult: 10000
5.1ohm
50mW
± 5%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
68AK6373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.016
50+
$0.015
100+
$0.014
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
6.8ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK0976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.009
25+
$0.009
100+
$0.009
250+
$0.009
500+
$0.009
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
34AK2801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.042
25+
$0.040
50+
$0.038
100+
$0.036
250+
$0.036
More Pricing...
Min: 10 / Mult: 10
2ohm
50mW
± 5%
0201 [0603 Metric]
Thick Film
General Purpose
RC_P Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
68AK6337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.017
50+
$0.016
100+
$0.016
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
4.99ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
68AK6236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.022
25+
$0.020
50+
$0.019
100+
$0.016
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
1.5ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK1024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
Min: 1 / Mult: 1
2ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
46AK5087

RoHS

Date/Lot Code

Each
10+
$0.019
25+
$0.017
50+
$0.016
100+
$0.015
500+
$0.013
More Pricing...
Min: 10 / Mult: 10
3.3ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
69AK4833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.015
25+
$0.015
50+
$0.015
100+
$0.015
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
3.9ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
50AK6742

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.006
Min: 10000 / Mult: 10000
2.2ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
34AK2781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.055
25+
$0.051
50+
$0.047
100+
$0.044
250+
$0.040
More Pricing...
Min: 10 / Mult: 10
10ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_P Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
58AK5089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.003
25+
$0.003
100+
$0.003
250+
$0.003
500+
$0.003
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
AC Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
49AK1120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
100+
$0.006
250+
$0.006
500+
$0.006
More Pricing...
Min: 1 / Mult: 1
5.1ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
68AK6424

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.008
Min: 10000 / Mult: 10000
3.3ohm
50mW
± 5%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
68AK6336

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.011
20000+
$0.009
Min: 10000 / Mult: 10000
4.7ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
68AK3316

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.008
Min: 10000 / Mult: 10000
10ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
AC Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
49AK0980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
25+
$0.031
100+
$0.023
250+
$0.022
500+
$0.021
More Pricing...
Min: 1 / Mult: 1
10ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
46AK5112

RoHS

Date/Lot Code

Each
10+
$0.025
25+
$0.023
50+
$0.022
100+
$0.020
500+
$0.017
More Pricing...
Min: 10 / Mult: 10
8.2ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK