Chip SMD Resistors:

3,258 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93T7362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.643
100+
$0.474
500+
$0.408
5000+
$0.336
Total:$6.43
Min: 10 / Mult: 10
3.01kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
41P0365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$1.010
25+
$0.896
50+
$0.814
250+
$0.753
More Pricing...
Total:$1.13
Min: 1 / Mult: 1
10kohm
62.5mW
0603 [1608 Metric]
± 0.01%
Thin Film
-
Precision
MCTF Series
-
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
62W9186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.361
100+
$0.305
500+
$0.292
5000+
$0.268
Total:$3.61
Min: 10 / Mult: 10
1kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
14AJ2528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.849
10+
$0.802
25+
$0.747
50+
$0.696
100+
$0.647
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
100kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
PTN Series
-
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
92AH8777

RoHS

Each (Supplied on Cut Tape)
10+
$0.416
100+
$0.249
1000+
$0.168
Total:$4.16
Min: 10 / Mult: 10
Total:$24.90
Min: 100 / Mult: 10
52.3kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
-
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
82AH8754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.685
25+
$0.419
100+
$0.344
250+
$0.337
500+
$0.331
More Pricing...
Total:$6.85
Min: 10 / Mult: 10
Total:$34.40
Min: 100 / Mult: 10
10kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
RT Series
-
± 10ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
62W9217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.369
100+
$0.331
500+
$0.316
5000+
$0.293
10000+
$0.280
More Pricing...
Total:$3.69
Min: 10 / Mult: 10
5.1kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
62W8930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.454
100+
$0.428
Total:$4.54
Min: 10 / Mult: 10
1kohm
100mW
0603 [1608 Metric]
± 0.05%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W8891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.376
Total:$3.76
Min: 10 / Mult: 10
10kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W8903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.407
Total:$4.07
Min: 10 / Mult: 10
2kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
41AC9676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.454
100+
$0.428
Total:$4.54
Min: 10 / Mult: 10
5.1kohm
100mW
0603 [1608 Metric]
± 0.05%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y5685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.419
100+
$0.361
500+
$0.357
5000+
$0.322
10000+
$0.311
More Pricing...
Total:$4.19
Min: 10 / Mult: 10
10kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
-
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
28AH3862

RoHS

Each (Supplied on Cut Tape)
10+
$0.547
100+
$0.333
1000+
$0.230
Total:$5.47
Min: 10 / Mult: 10
Total:$33.30
Min: 100 / Mult: 10
2.49kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
03AJ2012

RoHS

Each (Supplied on Cut Tape)
10+
$0.426
100+
$0.259
1000+
$0.179
Total:$4.26
Min: 10 / Mult: 10
Total:$129.50
Min: 500 / Mult: 10
14.3kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
-
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
92AH8775

RoHS

Each (Supplied on Cut Tape)
10+
$0.416
100+
$0.249
1000+
$0.168
Total:$4.16
Min: 10 / Mult: 10
Total:$124.50
Min: 500 / Mult: 10
51.1kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
-
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
14AJ2545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.986
25+
$0.920
50+
$0.855
100+
$0.795
More Pricing...
Total:$1.05
Min: 1 / Mult: 1
100kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
PTN Series
-
± 10ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
-
82AH8992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.357
25+
$0.349
50+
$0.342
100+
$0.334
250+
$0.330
More Pricing...
Total:$3.57
Min: 10 / Mult: 10
Total:$33.40
Min: 100 / Mult: 10
100kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RT Series
-
± 10ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
62W8908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.407
Total:$4.07
Min: 10 / Mult: 10
3kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W8911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.376
Total:$3.76
Min: 10 / Mult: 10
33kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
41P0394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.966
10+
$0.861
25+
$0.765
50+
$0.696
250+
$0.644
More Pricing...
Total:$0.97
Min: 1 / Mult: 1
10kohm
100mW
0805 [2012 Metric]
± 0.01%
Thin Film
-
Precision
MCTF Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
41AC9699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.433
100+
$0.387
500+
$0.369
5000+
$0.320
10000+
$0.317
Total:$4.33
Min: 10 / Mult: 10
20kohm
125mW
0805 [2012 Metric]
± 0.05%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y5791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.978
Total:$9.78
Min: 10 / Mult: 10
100kohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-8A Series
-
± 10ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
14AJ2507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.849
10+
$0.802
25+
$0.747
50+
$0.696
100+
$0.647
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
10kohm
50mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
PTN Series
-
± 10ppm/°C
75V
1mm
0.5mm
-55°C
155°C
-
-
92AH9230

RoHS

Each (Supplied on Cut Tape)
10+
$0.534
100+
$0.319
1000+
$0.216
Total:$5.34
Min: 10 / Mult: 10
Total:$31.90
Min: 100 / Mult: 10
51.1kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
82AH8991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.776
Total:$7.76
Min: 10 / Mult: 10
Total:$77.60
Min: 100 / Mult: 10
10kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RT Series
-
± 10ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
1-25 of 3258 items
of 131 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK