Chip SMD Resistors:

53 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH6433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.322
25+
$0.303
50+
$0.284
100+
$0.269
250+
$0.255
More Pricing...
Min: 10 / Mult: 10
100kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.676
10+
$0.563
25+
$0.532
50+
$0.499
100+
$0.475
More Pricing...
Min: 1 / Mult: 1
100kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.914
10+
$0.662
25+
$0.619
50+
$0.576
100+
$0.477
More Pricing...
Min: 1 / Mult: 1
1.62kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
96Y9453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.411
25+
$0.372
50+
$0.331
100+
$0.298
250+
$0.266
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.721
10+
$0.603
25+
$0.566
50+
$0.528
100+
$0.486
More Pricing...
Min: 1 / Mult: 1
1kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.914
10+
$0.672
25+
$0.622
50+
$0.571
100+
$0.477
More Pricing...
Min: 1 / Mult: 1
316kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.903
10+
$0.669
25+
$0.609
50+
$0.549
100+
$0.466
More Pricing...
Min: 1 / Mult: 1
75ohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.971
10+
$0.703
25+
$0.626
50+
$0.547
100+
$0.490
More Pricing...
Min: 1 / Mult: 1
1.33kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.971
10+
$0.703
25+
$0.626
50+
$0.547
100+
$0.490
More Pricing...
Min: 1 / Mult: 1
348ohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.914
10+
$0.664
25+
$0.621
50+
$0.578
100+
$0.477
More Pricing...
Min: 1 / Mult: 1
2.15kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.903
10+
$0.686
25+
$0.624
50+
$0.561
100+
$0.477
More Pricing...
Min: 1 / Mult: 1
51.1ohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.698
10+
$0.583
25+
$0.550
50+
$0.516
100+
$0.491
Min: 1 / Mult: 1
100kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.903
10+
$0.686
25+
$0.624
50+
$0.561
100+
$0.477
More Pricing...
Min: 1 / Mult: 1
332kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.959
10+
$0.684
25+
$0.624
50+
$0.562
100+
$0.490
More Pricing...
Min: 1 / Mult: 1
7.5kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.903
10+
$0.686
25+
$0.624
50+
$0.561
100+
$0.477
More Pricing...
Min: 1 / Mult: 1
133kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.903
10+
$0.669
25+
$0.609
50+
$0.549
100+
$0.466
More Pricing...
Min: 1 / Mult: 1
178kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.903
10+
$0.686
25+
$0.624
50+
$0.561
100+
$0.477
More Pricing...
Min: 1 / Mult: 1
215ohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.903
10+
$0.686
25+
$0.624
50+
$0.561
100+
$0.477
More Pricing...
Min: 1 / Mult: 1
61.9kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.914
10+
$0.672
25+
$0.622
50+
$0.571
100+
$0.477
More Pricing...
Min: 1 / Mult: 1
21.5kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.914
10+
$0.664
25+
$0.621
50+
$0.578
100+
$0.477
More Pricing...
Min: 1 / Mult: 1
42.2kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.710
10+
$0.592
25+
$0.558
50+
$0.524
100+
$0.499
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10kohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
06X5947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.880
10+
$0.660
25+
$0.621
50+
$0.583
100+
$0.516
More Pricing...
Min: 1 / Mult: 1
511ohm
100mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
60AK8091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.430
25+
$1.310
50+
$1.180
100+
$1.080
250+
$0.912
More Pricing...
Min: 10 / Mult: 10
470kohm
250mW
± 0.1%
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8K Series
± 15ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
60AK8158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.200
25+
$1.090
50+
$0.981
100+
$0.895
250+
$0.759
More Pricing...
Min: 10 / Mult: 10
3.3kohm
250mW
± 0.1%
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 15ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
57AK9552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.391
100+
$0.286
500+
$0.267
5000+
$0.250
10000+
$0.232
Min: 10 / Mult: 10
15kohm
100mW
± 0.1%
0402 [1005 Metric]
Thin Film
High Stability, High Reliability
ERA-2V Series
± 15ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 53 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK