Chip SMD Resistors:

31 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M7176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.125
25+
$0.120
50+
$0.116
100+
$0.111
Min: 10 / Mult: 10
2.2ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
26M7177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.112
50+
$0.107
100+
$0.101
Min: 10 / Mult: 10
2.7ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
26M7161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.123
25+
$0.116
50+
$0.109
100+
$0.100
Min: 10 / Mult: 10
1.5ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
12AC4377

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
24000+
$0.072
48000+
$0.070
Min: 24000 / Mult: 24000
3.9ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
12AC2042

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.004
20000+
$0.003
Min: 10000 / Mult: 10000
1ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 350ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
26M7162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.119
25+
$0.117
50+
$0.114
100+
$0.111
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1.8ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
26M7160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.112
25+
$0.112
50+
$0.111
100+
$0.110
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1.2ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
26M7194

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.135
25+
$0.130
50+
$0.125
100+
$0.120
Min: 10 / Mult: 10
4.7ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
26M7185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.134
25+
$0.126
50+
$0.117
100+
$0.109
Min: 10 / Mult: 10
3.3ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
26M7202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.159
25+
$0.147
50+
$0.136
100+
$0.124
Min: 10 / Mult: 10
Min: 100 / Mult: 10
6.8ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
26M7199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.125
25+
$0.118
50+
$0.112
100+
$0.104
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.6ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
12AC4382

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
24000+
$0.072
48000+
$0.070
Min: 24000 / Mult: 24000
5.6ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
12AC4364

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
24000+
$0.078
48000+
$0.075
Min: 24000 / Mult: 24000
1.8ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
09AH0597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
25+
$0.001
50+
$0.001
100+
$0.001
250+
$0.001
More Pricing...
Min: 1 / Mult: 1
2.2ohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
General Purpose
NRC Series
± 350ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.012
100+
$0.009
250+
$0.009
500+
$0.008
More Pricing...
Min: 1 / Mult: 1
10ohm
50mW
± 5%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
09AH0528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
25+
$0.001
50+
$0.001
100+
$0.001
250+
$0.001
More Pricing...
Min: 1 / Mult: 1
1ohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
General Purpose
NRC Series
± 350ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
08AH9262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
25+
$0.001
50+
$0.001
100+
$0.001
250+
$0.001
More Pricing...
Min: 1 / Mult: 1
4.7ohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
NRC Series
± 350ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
08AH9144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Min: 1 / Mult: 1
10ohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
NRC Series
± 350ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
08AH8066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.042
25+
$0.021
100+
$0.013
250+
$0.009
500+
$0.007
More Pricing...
Min: 1 / Mult: 1
2.2ohm
62.5mW
± 5%
0402 [1005 Metric]
Thick Film
General Purpose
NRC Series
± 350ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
09AH0545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
More Pricing...
Min: 1 / Mult: 1
10ohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
General Purpose
NRC Series
± 350ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
12AC2045

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.004
Min: 10000 / Mult: 10000
10ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 350ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
12AC2078

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.004
20000+
$0.003
Min: 10000 / Mult: 10000
4.7ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 350ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
12AC2103

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.003
Min: 10000 / Mult: 10000
10ohm
62.5mW
± 5%
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 350ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
18R3569

RoHS

Each (Supplied on Full Reel)
Full Reel
24000+
$0.080
Min: 24000 / Mult: 24000
6.8ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
-
-
-
-
-
40P0081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.496
Min: 4000 / Mult: 4000
82ohm
1.33W
± 5%
2512 Wide
Thick Film
High Power
ERJ-A1 Series
± 350ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK