Chip SMD Resistors:

11 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH1083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.053
25+
$0.034
50+
$0.024
100+
$0.019
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
10Mohm
250mW
± 1%
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 400ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85AH1164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.053
25+
$0.034
50+
$0.024
100+
$0.019
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
1.5Mohm
250mW
± 1%
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 400ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85AH4674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.163
25+
$0.147
50+
$0.131
100+
$0.115
250+
$0.107
More Pricing...
Min: 10 / Mult: 10
1ohm
500mW
± 10%
1210 [3225 Metric]
Thick Film
Anti-Surge
SG73 Series
± 400ppm/K
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
84AH8757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.012
50+
$0.012
100+
$0.011
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
15Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
RK73B Series
± 400ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84AH8767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.013
50+
$0.009
100+
$0.007
250+
$0.006
More Pricing...
Min: 10 / Mult: 10
18Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
RK73B Series
± 400ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84AH8886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.047
25+
$0.030
50+
$0.022
100+
$0.016
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
10Mohm
250mW
± 5%
0805 [2012 Metric]
Thick Film
General Purpose
RK73B Series
± 400ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
84AH9040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.025
25+
$0.024
50+
$0.023
100+
$0.022
250+
$0.019
More Pricing...
Min: 10 / Mult: 10
11Mohm
250mW
± 5%
1206 [3216 Metric]
Thick Film
General Purpose
RK73B Series
± 400ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
84AH8785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.013
50+
$0.009
100+
$0.007
250+
$0.006
More Pricing...
Min: 10 / Mult: 10
22Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
RK73B Series
± 400ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AH0103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.053
25+
$0.044
50+
$0.036
100+
$0.027
250+
$0.025
More Pricing...
Min: 10 / Mult: 10
1ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
Precision
RK73H Series
± 400ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
84AH8778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.022
25+
$0.014
50+
$0.010
100+
$0.008
250+
$0.006
More Pricing...
Min: 10 / Mult: 10
20Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
General Purpose
RK73B Series
± 400ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84AH9077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.083
25+
$0.053
50+
$0.038
100+
$0.029
250+
$0.022
More Pricing...
Min: 10 / Mult: 10
20Mohm
250mW
± 5%
1206 [3216 Metric]
Thick Film
General Purpose
RK73B Series
± 400ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK