Current Sense SMD Resistors:

51 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AC0028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.272
10+
$0.165
Min: 1 / Mult: 1
0.01ohm
ERJ-2LW Series
0402 [1005 Metric]
200mW
± 1%
Thick Film
0ppm/°C to +500ppm/°C
1.02mm
0.5mm
0.4mm
-55°C
125°C
AEC-Q200
14AJ2810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.879
25+
$0.713
50+
$0.659
100+
$0.604
250+
$0.600
More Pricing...
Min: 10 / Mult: 10
0.1ohm
WSL_18 Series
0603 [1608 Metric]
200mW
± 1%
Metal Strip
± 75ppm/°C
1.6mm
0.85mm
0.406mm
-65°C
170°C
AEC-Q200
87R0175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.335
25+
$0.314
50+
$0.292
100+
$0.273
250+
$0.253
More Pricing...
Min: 10 / Mult: 10
0.16ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 100ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
91R1439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.362
25+
$0.340
50+
$0.316
100+
$0.296
250+
$0.274
More Pricing...
Min: 10 / Mult: 10
0.39ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 100ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
91R1437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.335
25+
$0.314
50+
$0.292
100+
$0.273
250+
$0.253
More Pricing...
Min: 10 / Mult: 10
0.33ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 100ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
08AC3341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.438
25+
$0.355
50+
$0.287
100+
$0.235
250+
$0.183
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.75ohm
UCR Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
12AC2016

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.239
10000+
$0.228
Min: 5000 / Mult: 5000
0.2ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 100ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
26AJ8417

RoHS

Date/Lot Code

Each
1+
$0.206
10+
$0.206
25+
$0.206
50+
$0.206
100+
$0.206
More Pricing...
Min: 1 / Mult: 1
0.05ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
200ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
08AJ1669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.171
25+
$0.171
Min: 1 / Mult: 1
0.3ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 100ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
61AC1439

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.15ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 100ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
50AK1897

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.061
10000+
$0.058
20000+
$0.056
30000+
$0.054
50000+
$0.050
Min: 5000 / Mult: 5000
0.51ohm
KDV Series
0603 [1608 Metric]
200mW
± 1%
Metal Film
± 50ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
-
85AK4474

RoHS

Each (Supplied on Cut Tape)
1+
$0.135
10+
$0.135
100+
$0.135
500+
$0.135
1000+
$0.135
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.05ohm
ERJ-L03 Series
-
200mW
-
-
-
1.6mm
0.85mm
0.45mm
-55°C
125°C
-
50AK1895

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.061
10000+
$0.058
20000+
$0.056
30000+
$0.054
50000+
$0.050
Min: 5000 / Mult: 5000
0.33ohm
KDV Series
0603 [1608 Metric]
200mW
± 1%
Metal Film
± 50ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
-
49AK7603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.231
25+
$0.169
50+
$0.133
100+
$0.119
250+
$0.105
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.1ohm
PT Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
72AK4966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.057
Min: 1 / Mult: 1
0.3ohm
RL Series
0603 [1608 Metric]
200mW
± 1%
Thin Film
0 to +200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
125°C
-
70AK9366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.193
25+
$0.176
50+
$0.159
100+
$0.122
250+
$0.114
Min: 10 / Mult: 10
0.22ohm
PT Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
47AK1542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.058
10000+
$0.056
20000+
$0.054
30000+
$0.050
50000+
$0.048
Min: 5000 / Mult: 5000
0.2ohm
KDV Series
0603 [1608 Metric]
200mW
± 0.5%
Metal Film
± 50ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
-
68AK6151

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.081
10000+
$0.078
20000+
$0.074
30000+
$0.071
50000+
$0.066
Min: 5000 / Mult: 5000
0.1ohm
PT Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
26AJ8366

RoHS

Date/Lot Code

Each
1+
$0.195
10+
$0.195
25+
$0.195
50+
$0.195
100+
$0.195
More Pricing...
Min: 1 / Mult: 1
0.1ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
28AC1548

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.258
10000+
$0.239
20000+
$0.223
30000+
$0.208
50000+
$0.199
Min: 5000 / Mult: 5000
0.47ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 100ppm/°C
1.6mm
0.85mm
-
-
-
AEC-Q200
68AC0030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.015
10+
$0.015
Min: 1 / Mult: 1
0.01ohm
ERJ-2LW Series
0402 [1005 Metric]
200mW
± 5%
Thick Film
0ppm/°C to +500ppm/°C
1.02mm
0.5mm
0.4mm
-55°C
125°C
AEC-Q200
08AJ1667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.076
25+
$0.076
50+
$0.076
100+
$0.076
250+
$0.076
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.2ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 100ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
08AJ1671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.164
25+
$0.164
Min: 1 / Mult: 1
0.47ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 100ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
08AJ1668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.076
25+
$0.076
Min: 1 / Mult: 1
0.22ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 100ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
08AJ1672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.152
25+
$0.152
Min: 1 / Mult: 1
0.51ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 100ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 51 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK