Current Sense SMD Resistors:

5 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W1189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.302
100+
$0.243
500+
$0.240
5000+
$0.177
10000+
$0.165
Min: 10 / Mult: 10
0.075ohm
ERJ-6BW Series
0805 [2012 Metric]
550mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.65mm
-55°C
155°C
AEC-Q200
63W1188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.412
100+
$0.291
500+
$0.223
5000+
$0.194
10000+
$0.190
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.068ohm
ERJ-6BW Series
0805 [2012 Metric]
550mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.65mm
-55°C
155°C
AEC-Q200
63W1184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
100+
$0.242
500+
$0.229
5000+
$0.177
10000+
$0.172
Min: 10 / Mult: 10
0.02ohm
ERJ-6BW Series
0805 [2012 Metric]
550mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.65mm
-55°C
155°C
AEC-Q200
14AM6946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.339
100+
$0.267
500+
$0.251
5000+
$0.184
10000+
$0.181
Min: 10 / Mult: 10
0.015ohm
ERJ-6BW Series
0805 [2012 Metric]
550mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.65mm
-55°C
155°C
AEC-Q200
73R4980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.088
10+
$0.088
100+
$0.088
500+
$0.088
Min: 1 / Mult: 1
0.082ohm
ERJ-6BW Series
0805 [2012 Metric]
550mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.65mm
-55°C
155°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK