Current Sense SMD Resistors:

5 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90Y6765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.620
10+
$1.130
25+
$0.976
50+
$0.899
100+
$0.819
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.001ohm
CSS2H-3920 Series
3921 [1052 Metric]
8W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
0.92mm
-55°C
170°C
-
61AK3800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.410
25+
$1.220
50+
$1.100
100+
$0.997
Min: 10 / Mult: 10
0.001ohm
CHSA Series
2512 [6432 Metric]
5W
± 1%
Metal Shunt
± 100ppm/°C
6.3mm
3.1mm
0.92mm
-55°C
170°C
AEC-Q200
34AK1568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.428
Min: 1 / Mult: 1
1000µohm
CSS2H-3920 Series
3921 [1052 Metric]
8W
± 1%
Metal Strip
± 100ppm/°C
10mm
5.2mm
0.92mm
-55°C
170°C
AEC-Q200
69AK4224

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.620
6000+
$0.602
12000+
$0.584
18000+
$0.563
30000+
$0.558
Min: 3000 / Mult: 3000
1mohm
CSS2H-3920 Series
3921 [1052 Metric]
8W
± 1%
Metal Strip
± 50ppm/°C
10.04mm
5.2mm
0.92mm
-55°C
170°C
AEC-Q200
50AK0559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.430
Min: 1 / Mult: 1
0.003ohm
CSS2H-5930 Series
5931 [1577 Metric]
6W
± 1%
Metal Strip
± 75ppm/°C
7.75mm
15mm
0.92mm
-55°C
170°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK