Current Sense SMD Resistors:

14 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K3841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$0.906
25+
$0.797
50+
$0.745
100+
$0.696
More Pricing...
Min: 1 / Mult: 1
0.004ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
97K3842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.010
10+
$1.380
25+
$1.260
50+
$1.160
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.005ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
12AC1351

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
1800+
$0.625
Min: 1800 / Mult: 1800
0.02ohm
LRF3W Series
1225 [3264 Metric]
3W
± 5%
Thick Film
± 550ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
150°C
AEC-Q200
97K3845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.720
10+
$1.240
25+
$1.150
50+
$1.080
100+
$0.999
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.02ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
97K3843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$1.410
25+
$1.280
50+
$1.160
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
0.01ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
97K3849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.040
Min: 1 / Mult: 1
0.05ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
97K3844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$1.400
25+
$1.250
50+
$1.170
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
0.015ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
97K3851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
10+
$1.260
25+
$1.140
50+
$1.040
100+
$0.903
More Pricing...
Min: 1 / Mult: 1
0.1ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
79AK2267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.170
25+
$1.040
50+
$0.912
100+
$0.791
More Pricing...
Min: 1 / Mult: 1
0.05ohm
LRF4W Series
1225 Wide
4W
± 1%
Thick Film
± 100ppm/°C
3.25mm
6.5mm
0.94mm
-55°C
150°C
AEC-Q200
79AK2265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$1.830
25+
$1.650
50+
$1.460
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
0.01ohm
LRF4W Series
1225 Wide
4W
± 1%
Thick Film
± 100ppm/°C
3.25mm
6.5mm
0.94mm
-55°C
150°C
AEC-Q200
79AK2264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.240
25+
$1.100
50+
$0.964
100+
$0.829
More Pricing...
Min: 1 / Mult: 1
0.005ohm
LRF4W Series
1225 Wide
4W
± 5%
Thick Film
± 100ppm/°C
3.25mm
6.5mm
0.94mm
-55°C
150°C
AEC-Q200
12AC1350

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
1800+
$0.701
Min: 1800 / Mult: 1800
0.005ohm
LRF3W Series
1225 [3264 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
150°C
AEC-Q200
97K3846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.470
25+
$1.340
50+
$1.210
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
0.025ohm
LRF3W Series
1225 [3064 Metric]
3W
± 5%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.94mm
-55°C
155°C
AEC-Q200
79AK2266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$1.830
25+
$1.650
50+
$1.460
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
0.02ohm
LRF4W Series
1225 Wide
4W
± 1%
Thick Film
± 100ppm/°C
3.25mm
6.5mm
0.94mm
-55°C
150°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK