Current Sense SMD Resistors:

64 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
22AC3066

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+
$1.140
25+
$1.040
50+
$0.924
100+
$0.829
250+
$0.719
More Pricing...
Min: 10 / Mult: 10
0.025ohm
LRMA Series
1225 [3264 Metric]
3W
± 1%
Metal Alloy
± 100ppm/°C
3.2mm
6.4mm
0.9mm
-55°C
170°C
AEC-Q200
62AJ8701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.180
25+
$1.080
50+
$0.974
100+
$0.890
250+
$0.756
More Pricing...
Min: 10 / Mult: 10
0.015ohm
MFC Series
1206 [3216 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
0.9mm
-55°C
155°C
AEC-Q200
46Y8042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$2.080
25+
$1.810
50+
$1.640
100+
$1.490
More Pricing...
Min: 5 / Mult: 5
0.001ohm
PSR Series
3921 [1052 Metric]
4W
± 1%
Metal Strip
± 75ppm/°C
10mm
5.2mm
0.9mm
-65°C
175°C
-
22AC3063

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+
$1.140
25+
$1.040
50+
$0.924
100+
$0.829
250+
$0.719
More Pricing...
Min: 10 / Mult: 10
0.01ohm
LRMA Series
1225 [3264 Metric]
3W
± 1%
Metal Alloy
± 100ppm/°C
3.2mm
6.4mm
0.9mm
-55°C
170°C
AEC-Q200
22AC3060

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+
$1.050
25+
$0.962
50+
$0.855
100+
$0.767
250+
$0.665
More Pricing...
Min: 10 / Mult: 10
0.003ohm
LRMA Series
1225 [3264 Metric]
3W
± 1%
Metal Alloy
± 100ppm/°C
3.2mm
6.4mm
0.9mm
-55°C
170°C
AEC-Q200
62AJ8702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.040
25+
$0.856
50+
$0.776
100+
$0.678
250+
$0.582
More Pricing...
Min: 10 / Mult: 10
0.051ohm
MFC Series
1206 [3216 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
0.9mm
-55°C
155°C
AEC-Q200
62AJ8700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.805
25+
$0.738
50+
$0.656
100+
$0.588
250+
$0.510
More Pricing...
Min: 10 / Mult: 10
0.005ohm
MFC Series
1206 [3216 Metric]
1W
± 1%
Metal Foil
± 100ppm/°C
3.2mm
1.6mm
0.9mm
-55°C
155°C
AEC-Q200
62AJ8703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.869
25+
$0.793
50+
$0.739
100+
$0.679
250+
$0.583
More Pricing...
Min: 10 / Mult: 10
0.1ohm
MFC Series
1206 [3216 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
0.9mm
-55°C
155°C
AEC-Q200
61AK4403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.288
Min: 10 / Mult: 10
0.25ohm
MSMA Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
61AK4397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.409
25+
$0.314
50+
$0.298
100+
$0.282
Min: 10 / Mult: 10
0.12ohm
MSMA Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
61AK4374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.499
25+
$0.383
50+
$0.362
100+
$0.342
Min: 10 / Mult: 10
0.018ohm
MSMA Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
61AK4396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.592
Min: 10 / Mult: 10
0.1ohm
MSMA Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
61AK4364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.499
25+
$0.383
50+
$0.362
100+
$0.342
Min: 10 / Mult: 10
0.007ohm
MSMA Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
61AK4390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.499
25+
$0.383
50+
$0.362
100+
$0.342
Min: 10 / Mult: 10
0.05ohm
MSMA Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
61AK4370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
Min: 10 / Mult: 10
0.012ohm
MSMA Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
61AK4372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.499
25+
$0.383
50+
$0.362
100+
$0.342
Min: 10 / Mult: 10
0.015ohm
MSMA Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
61AK4398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.409
25+
$0.314
50+
$0.298
100+
$0.282
Min: 10 / Mult: 10
0.13ohm
MSMA Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
61AK4409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.291
Min: 10 / Mult: 10
0.68ohm
MSMA Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
61AK4350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
Min: 10 / Mult: 10
0.001ohm
MSMA Series
1225 Wide [3264 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
3.2mm
6.4mm
0.9mm
-55°C
170°C
AEC-Q200
61AK4380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.551
25+
$0.391
50+
$0.366
100+
$0.341
Min: 10 / Mult: 10
0.025ohm
MSMA Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
61AK4408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.288
Min: 10 / Mult: 10
0.5ohm
MSMA Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
61AK4369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.364
Min: 10 / Mult: 10
0.01ohm
MSMA Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
61AK4356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.364
Min: 10 / Mult: 10
0.002ohm
MSMA Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
61AK4382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.499
25+
$0.383
50+
$0.362
100+
$0.342
Min: 10 / Mult: 10
0.03ohm
MSMA Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
61AK4406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.288
Min: 10 / Mult: 10
0.39ohm
MSMA Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
1-25 of 64 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK