Current Sense SMD Resistors:

7 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AK2970

RoHS

Date/Lot Code

Each
1+
$43.620
5+
$41.590
10+
$39.640
25+
$36.220
50+
$33.270
More Pricing...
Min: 1 / Mult: 1
0.2ohm
FRCS2512 Series
2512 [6432 Metric]
1W
± 0.1%
Metal Foil
± 5ppm/°C
6.8mm
3.2mm
0.8mm
-65°C
170°C
83AK2969

RoHS

Date/Lot Code

Each
1+
$43.530
5+
$41.510
10+
$39.560
25+
$36.150
50+
$33.200
More Pricing...
Min: 1 / Mult: 1
0.1ohm
FRCS2512 Series
2512 [6432 Metric]
1W
± 0.1%
Metal Foil
± 5ppm/°C
6.8mm
3.2mm
0.8mm
-65°C
170°C
83AK2971

RoHS

Date/Lot Code

Each
1+
$43.620
5+
$41.590
10+
$39.640
25+
$36.220
50+
$33.270
More Pricing...
Min: 1 / Mult: 1
0.3ohm
FRCS2512 Series
2512 [6432 Metric]
1W
± 0.1%
Metal Foil
± 5ppm/°C
6.8mm
3.2mm
0.8mm
-65°C
170°C
83AK2973

RoHS

Date/Lot Code

Each
1+
$43.620
5+
$41.590
10+
$39.640
25+
$36.220
50+
$33.270
More Pricing...
Min: 1 / Mult: 1
0.5ohm
FRCS2512 Series
2512 [6432 Metric]
1W
± 0.1%
Metal Foil
± 5ppm/°C
6.8mm
3.2mm
0.8mm
-65°C
170°C
83AK2974

RoHS

Date/Lot Code

Each
1+
$43.620
5+
$41.590
10+
$39.640
25+
$36.220
50+
$33.270
More Pricing...
Min: 1 / Mult: 1
0.75ohm
FRCS2512 Series
2512 [6432 Metric]
1W
± 0.1%
Metal Foil
± 5ppm/°C
6.8mm
3.2mm
0.8mm
-65°C
170°C
83AK2975

RoHS

Date/Lot Code

Each
1+
$43.620
5+
$41.590
10+
$39.640
25+
$36.220
50+
$33.270
More Pricing...
Min: 1 / Mult: 1
1ohm
FRCS2512 Series
2512 [6432 Metric]
1W
± 0.1%
Metal Foil
± 5ppm/°C
6.8mm
3.2mm
0.8mm
-65°C
170°C
83AK2972

RoHS

Date/Lot Code

Each
1+
$43.620
5+
$41.590
10+
$39.640
25+
$36.220
50+
$33.270
More Pricing...
Min: 1 / Mult: 1
0.4ohm
FRCS2512 Series
2512 [6432 Metric]
1W
± 0.1%
Metal Foil
± 5ppm/°C
6.8mm
3.2mm
0.8mm
-65°C
170°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK