Current Sense SMD Resistors:

11 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61AK4296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.209
Min: 10 / Mult: 10
0.15ohm
MFL Series
1210 [3225 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
2.55mm
0.55mm
-55°C
155°C
61AK4302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.209
Min: 10 / Mult: 10
0.36ohm
MFL Series
1210 [3225 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
2.55mm
0.55mm
-55°C
155°C
61AK4304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.209
Min: 10 / Mult: 10
0.68ohm
MFL Series
1210 [3225 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
2.55mm
0.55mm
-55°C
155°C
61AK4295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.315
25+
$0.240
50+
$0.229
100+
$0.216
Min: 10 / Mult: 10
0.1ohm
MFL Series
1210 [3225 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
2.55mm
0.55mm
-55°C
155°C
61AK4297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.209
Min: 10 / Mult: 10
0.18ohm
MFL Series
1210 [3225 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
2.55mm
0.55mm
-55°C
155°C
61AK4301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.252
25+
$0.192
50+
$0.183
100+
$0.173
Min: 10 / Mult: 10
0.33ohm
MFL Series
1210 [3225 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
2.55mm
0.55mm
-55°C
155°C
61AK4303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.315
25+
$0.240
50+
$0.229
100+
$0.216
Min: 10 / Mult: 10
0.5ohm
MFL Series
1210 [3225 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
2.55mm
0.55mm
-55°C
155°C
61AK4300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.315
25+
$0.240
50+
$0.229
100+
$0.216
Min: 10 / Mult: 10
0.24ohm
MFL Series
1210 [3225 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
2.55mm
0.55mm
-55°C
155°C
61AK4305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.209
Min: 10 / Mult: 10
0.82ohm
MFL Series
1210 [3225 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
2.55mm
0.55mm
-55°C
155°C
61AK4298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.315
25+
$0.240
50+
$0.229
100+
$0.216
Min: 10 / Mult: 10
0.2ohm
MFL Series
1210 [3225 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
2.55mm
0.55mm
-55°C
155°C
61AK4299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.358
25+
$0.251
50+
$0.235
100+
$0.218
Min: 10 / Mult: 10
0.22ohm
MFL Series
1210 [3225 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
2.55mm
0.55mm
-55°C
155°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK