0.0025ohm Current Sense SMD Resistors:

7 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54AH5717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.257
25+
$0.257
50+
$0.257
100+
$0.257
250+
$0.257
More Pricing...
Min: 1 / Mult: 1
0.0025ohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
78R1087

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$1.030
25+
$1.030
50+
$1.030
100+
$0.952
More Pricing...
Min: 1 / Mult: 1
0.0025ohm
WSL_18 Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 275ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
85AJ1204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.043
25+
$0.043
50+
$0.043
100+
$0.043
250+
$0.043
More Pricing...
Min: 1 / Mult: 1
0.0025ohm
LVT Series
0805 [2012 Metric]
500mW
± 3%
Metal Alloy
-
2.01mm
1.25mm
0.4mm
-55°C
155°C
-
59AK1713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.098
25+
$0.098
50+
$0.098
100+
$0.098
250+
$0.098
More Pricing...
Min: 1 / Mult: 1
0.0025ohm
PA Series
0603 [1608 Metric]
3W
± 1%
Metal Strip
+/-150ppm/°C
1.6mm
0.8mm
0.3mm
-55°C
155°C
AEC-Q200
59AK1708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.102
25+
$0.102
100+
$0.102
250+
$0.102
500+
$0.102
More Pricing...
Min: 1 / Mult: 1
0.0025ohm
PA Series
0402 [1005 Metric]
2W
± 1%
Metal Strip
± 100ppm/°C
1mm
0.55mm
0.4mm
-55°C
125°C
AEC-Q200
58AK5779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.102
25+
$0.102
100+
$0.102
250+
$0.102
500+
$0.102
More Pricing...
Min: 1 / Mult: 1
0.0025ohm
PA Series
0402 [1005 Metric]
2W
± 1%
Metal Strip
+/-150ppm/°C
1mm
0.55mm
0.4mm
-55°C
125°C
AEC-Q200
55M7103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$1.880
25+
$1.570
50+
$1.500
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
0.0025ohm
OARS-XP Series
SMD
5W
± 1%
Metal Film
± 240ppm/°C
-
6.01mm
-
-55°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK