0.051ohm Current Sense SMD Resistors:

40 Products Found
Find a huge range of 0.051ohm Current Sense SMD Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.01ohm, 0.1ohm & 0.05ohm Current Sense SMD Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Rohm, Panasonic, TT Electronics / Welwyn & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W0722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.233
100+
$0.204
0.051ohm
ERJ-3BW Series
0603 [1608 Metric]
330mW
± 1%
Thick Film
± 150ppm/°C
1.6mm
0.85mm
0.55mm
-55°C
155°C
AEC-Q200
81Y4277

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.328
0.051ohm
TLM Series
1206 [3216 Metric]
500mW
± 1%
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
55°C
-
75Y2811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.631
25+
$0.498
50+
$0.462
100+
$0.427
250+
$0.378
More Pricing...
0.051ohm
RCWE Series
0612 [1632 Metric]
1W
± 5%
Thick Film
± 200ppm/°C
1.6mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
85Y5936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.603
0.051ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 150ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
08AC3378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.637
25+
$0.549
50+
$0.501
100+
$0.452
250+
$0.398
More Pricing...
0.051ohm
UCR Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
0ppm/°C to +150ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
62AJ8702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.130
25+
$0.932
50+
$0.824
100+
$0.717
250+
$0.648
More Pricing...
0.051ohm
MFC Series
1206 [3216 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
0.9mm
-55°C
155°C
AEC-Q200
62AJ8706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.580
25+
$1.420
50+
$1.300
100+
$1.180
250+
$1.030
More Pricing...
0.051ohm
MFC Series
2010 [5025 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
5mm
2.5mm
0.73mm
-55°C
155°C
AEC-Q200
29AK0659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.953
25+
$0.860
50+
$0.855
100+
$0.851
250+
$0.816
More Pricing...
0.051ohm
LTR Series
1225 [3264 Metric]
4W
± 1%
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
42AK4849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.402
25+
$0.309
50+
$0.294
100+
$0.278
250+
$0.254
More Pricing...
0.051ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
Thick Film
0ppm/K to +150ppm/K
1.6mm
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
61AK4286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.215
25+
$0.164
50+
$0.156
100+
$0.148
0.051ohm
MFL Series
0805 [2012 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
2mm
1.3mm
0.62mm
-55°C
155°C
-
47AK1523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.577
100+
$0.486
500+
$0.410
0.051ohm
ERJ-B2 Series
0612 [1632 Metric]
1W
± 1%
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
72AK4188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.669
25+
$0.551
50+
$0.479
100+
$0.407
0.051ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 75ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
46AM6699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.719
25+
$0.624
50+
$0.563
100+
$0.512
0.051ohm
TLMQ Series
2512 [6432 Metric]
2W
± 1%
Metal Foil
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
AEC-Q200
72AK3941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.592
10+
$0.490
25+
$0.378
50+
$0.298
100+
$0.218
0.051ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 300ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
72AK2889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.266
10+
$0.235
25+
$0.210
50+
$0.188
100+
$0.138
0.051ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 400ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
72AK3033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.499
10+
$0.412
25+
$0.318
50+
$0.252
100+
$0.185
0.051ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 300ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
72AK3060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.870
10+
$0.504
25+
$0.415
50+
$0.368
100+
$0.323
0.051ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 300ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
46AM6674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.617
25+
$0.534
50+
$0.482
100+
$0.436
0.051ohm
TLMQ Series
2010 [5025 Metric]
1.5W
± 1%
Metal Foil
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
170°C
AEC-Q200
46AM6599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.320
25+
$0.275
50+
$0.247
100+
$0.223
0.051ohm
TLMQ Series
0603 [1608 Metric]
500mW
± 1%
Metal Foil
± 100ppm/°C
1.6mm
0.85mm
0.4mm
-55°C
170°C
AEC-Q200
46AM6649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.375
25+
$0.322
50+
$0.289
100+
$0.261
0.051ohm
TLMQ Series
1206 [3215 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
1.55mm
0.6mm
-55°C
170°C
AEC-Q200
65AK1993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.327
25+
$0.308
50+
$0.290
100+
$0.271
250+
$0.263
More Pricing...
0.051ohm
LTR Series
0612 [1632 Metric]
1.5W
± 5%
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
72AK4236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.744
25+
$0.616
50+
$0.557
100+
$0.496
0.051ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 75ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
-
72AK3047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.655
10+
$0.409
25+
$0.324
50+
$0.281
100+
$0.236
0.051ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 300ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
70AK9284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.610
25+
$0.560
50+
$0.500
100+
$0.449
250+
$0.391
More Pricing...
0.051ohm
PE_L Series
2010 [5025 Metric]
1W
± 1%
Metal Film
± 50ppm/°C
5.08mm
2.54mm
0.64mm
-55°C
170°C
AEC-Q200
72AK3074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.912
10+
$0.529
25+
$0.436
50+
$0.387
100+
$0.339
0.051ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 300ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK