0.243ohm Current Sense SMD Resistors:

10 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72AK1993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.162
25+
$0.145
50+
$0.129
100+
$0.095
Min: 1 / Mult: 1
0.243ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK2768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.706
10+
$0.452
25+
$0.358
50+
$0.306
100+
$0.252
Min: 1 / Mult: 1
0.243ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
72AK4047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.383
10+
$0.318
25+
$0.246
50+
$0.198
100+
$0.150
Min: 1 / Mult: 1
0.243ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK2574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.611
10+
$0.382
25+
$0.301
50+
$0.259
100+
$0.217
Min: 1 / Mult: 1
0.243ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
72AK3347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.653
10+
$0.414
25+
$0.327
50+
$0.281
100+
$0.234
Min: 1 / Mult: 1
0.243ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
72AK2187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.299
10+
$0.265
25+
$0.231
50+
$0.181
100+
$0.130
Min: 1 / Mult: 1
0.243ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
72AK2381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.476
10+
$0.395
25+
$0.306
50+
$0.242
100+
$0.179
Min: 1 / Mult: 1
0.243ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
72AK3187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.397
10+
$0.331
25+
$0.255
50+
$0.205
100+
$0.155
Min: 1 / Mult: 1
0.243ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
72AK3506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.780
10+
$0.503
25+
$0.398
50+
$0.340
100+
$0.281
Min: 1 / Mult: 1
0.243ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
72AK3666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.984
10+
$0.617
25+
$0.508
50+
$0.441
100+
$0.374
Min: 1 / Mult: 1
0.243ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK