0.24ohm Current Sense SMD Resistors:

27 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91R1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.389
25+
$0.365
50+
$0.341
100+
$0.319
250+
$0.298
More Pricing...
Min: 10 / Mult: 10
0.24ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
91R1450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.374
25+
$0.351
50+
$0.327
100+
$0.307
250+
$0.285
More Pricing...
Min: 10 / Mult: 10
0.24ohm
RCWE Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
63W1143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.167
100+
$0.092
1000+
$0.066
5000+
$0.061
10000+
$0.055
Min: 10 / Mult: 10
0.24ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
96X0333

RoHS

Date/Lot Code

Each
1+
$0.458
10+
$0.458
25+
$0.420
100+
$0.387
500+
$0.387
More Pricing...
Min: 1 / Mult: 1
0.24ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
63W0672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.140
100+
$0.085
1000+
$0.061
5000+
$0.057
10000+
$0.053
Min: 10 / Mult: 10
0.24ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
63W0461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.521
100+
$0.361
500+
$0.291
5000+
$0.200
10000+
$0.199
Min: 10 / Mult: 10
0.24ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
63W1550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.352
100+
$0.145
1000+
$0.104
Min: 10 / Mult: 10
0.24ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
85Y5901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.303
Min: 10 / Mult: 10
0.24ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
43AC3969

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.846
10+
$0.556
25+
$0.431
50+
$0.406
100+
$0.383
Min: 5 / Mult: 5
0.24ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
85Y7309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.242
100+
$0.157
1000+
$0.140
5000+
$0.110
10000+
$0.100
More Pricing...
Min: 10 / Mult: 10
0.24ohm
ERJ-S6Q Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 150ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.341
25+
$0.260
50+
$0.248
100+
$0.234
Min: 10 / Mult: 10
0.24ohm
MFHA Series
2512 [6432 Metric]
2W
± 1%
Metal Film
± 100ppm/°C
6.4mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.251
25+
$0.191
50+
$0.182
100+
$0.172
Min: 10 / Mult: 10
0.24ohm
MFL Series
1210 [3225 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
2.55mm
0.55mm
-55°C
155°C
-
60AK8371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.446
25+
$0.407
50+
$0.367
100+
$0.327
250+
$0.302
More Pricing...
Min: 10 / Mult: 10
0.24ohm
LTR Series
0508 [1220 Metric]
1W
± 1%
Thick Film
0ppm/°C to +100ppm/°C
1.2mm
2mm
0.55mm
-55°C
155°C
AEC-Q200
68AC0168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
25+
$0.207
50+
$0.184
100+
$0.114
250+
$0.093
More Pricing...
Min: 1 / Mult: 1
0.24ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
90AJ4332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.020
25+
$0.020
100+
$0.020
250+
$0.020
500+
$0.020
More Pricing...
Min: 1 / Mult: 1
0.24ohm
KDV Series
0402 [1005 Metric]
125mW
± 1%
Metal Film
± 50ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
-
43X2904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.035
Min: 1 / Mult: 1
0.24ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
54AH5866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.137
Min: 1 / Mult: 1
0.24ohm
LRMA Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
92AH0449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
Min: 1 / Mult: 1
0.24ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
28K1620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.078
Min: 5000 / Mult: 5000
0.24ohm
RL Series
0805 [2012 Metric]
250mW
± 1%
Thin Film
0 to +200ppm/°C
2.01mm
1.25mm
0.4mm
-55°C
125°C
-
68AC0088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.089
Min: 5000 / Mult: 5000
0.24ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
63W1334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.367
100+
$0.336
1000+
$0.231
5000+
$0.193
10000+
$0.163
More Pricing...
Min: 10 / Mult: 10
0.24ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
42AC0835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.658
100+
$0.434
Min: 10 / Mult: 10
0.24ohm
ERJ-C1 Series
2010 Wide
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
85Y7619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.250
Min: 10 / Mult: 10
0.24ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.869
100+
$0.796
500+
$0.708
5000+
$0.634
10000+
$0.549
More Pricing...
Min: 10 / Mult: 10
0.24ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
08AC3301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.189
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.24ohm
UCR Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
0ppm/°C to +200ppm/°C
1.02mm
0.5mm
0.37mm
-55°C
155°C
AEC-Q200
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK