0.39ohm Current Sense SMD Resistors:

57 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Element Type
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55R1869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.128
25+
$0.122
50+
$0.116
100+
$0.096
250+
$0.089
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.39ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
-
± 300ppm/°C
3.1mm
1.6mm
0.55mm
-55°C
125°C
-
63W1125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
100+
$0.046
Min: 10 / Mult: 10
0.39ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
-
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
63W1339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.092
1000+
$0.083
5000+
$0.076
10000+
$0.070
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.39ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
-
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
55R1881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.231
25+
$0.225
50+
$0.218
100+
$0.213
250+
$0.200
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.39ohm
RL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 300ppm/°C
6.35mm
3.2mm
0.55mm
-55°C
125°C
-
24W6732

RoHS

Date/Lot Code

Each
1+
$0.844
10+
$0.556
25+
$0.432
100+
$0.385
500+
$0.308
More Pricing...
Min: 5 / Mult: 5
0.39ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
-
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
91R1439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.373
25+
$0.349
50+
$0.326
100+
$0.306
250+
$0.284
More Pricing...
Min: 10 / Mult: 10
0.39ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
-
± 100ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
63W0677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.140
100+
$0.085
1000+
$0.055
5000+
$0.051
10000+
$0.047
More Pricing...
Min: 10 / Mult: 10
0.39ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
-
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
61T4572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.122
25+
$0.106
50+
$0.090
100+
$0.074
250+
$0.065
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.39ohm
CRL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
-
63W0466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.372
100+
$0.277
500+
$0.261
5000+
$0.212
10000+
$0.204
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.39ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
63W1148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.166
100+
$0.104
1000+
$0.069
5000+
$0.062
10000+
$0.057
More Pricing...
Min: 10 / Mult: 10
0.39ohm
ERJ-6B Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
-
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W1374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.167
100+
$0.105
Min: 10 / Mult: 10
0.39ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
-
± 250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
43AC3949

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.602
10+
$0.393
25+
$0.302
50+
$0.288
100+
$0.272
Min: 1 / Mult: 1
0.39ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
85Y7624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.410
100+
$0.325
500+
$0.259
5000+
$0.207
Min: 10 / Mult: 10
0.39ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
-
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.235
100+
$0.152
1000+
$0.116
5000+
$0.107
10000+
$0.100
More Pricing...
Min: 10 / Mult: 10
0.39ohm
ERJ-S6Q Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
-
± 150ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
70AC1562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.523
25+
$0.250
50+
$0.235
100+
$0.221
250+
$0.188
Min: 1 / Mult: 1
0.39ohm
KRL Series
1206 [3216 Metric]
750mW
± 1%
Metal Foil
-
± 50ppm/°C
3.2mm
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
39AH0794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.419
25+
$0.377
50+
$0.334
100+
$0.292
250+
$0.286
More Pricing...
Min: 10 / Mult: 10
0.39ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
Thick Film
-
0ppm/°C to +150ppm/°C
1.6mm
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
14AJ2448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.282
Min: 10 / Mult: 10
0.39ohm
NCW AT Series
0612 [1632 Metric]
1W
± 1%
Thin Film
-
± 50ppm/K
1.6mm
3.2mm
0.45mm
-55°C
175°C
AEC-Q200
08AJ1684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.071
25+
$0.071
Min: 1 / Mult: 1
0.39ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
68AK8533

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.095
Min: 5000 / Mult: 5000
0.39ohm
RL Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
-
± 300ppm/°C
3.2mm
2.5mm
0.55mm
-55°C
155°C
AEC-Q200
78AK8332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.736
25+
$0.653
50+
$0.570
100+
$0.487
Min: 1 / Mult: 1
0.39ohm
RLW73P Series
1225 Wide [3264 Metric]
3W
± 1%
Thick Film
-
± 200ppm/°C
3.1mm
6.3mm
0.6mm
-55°C
155°C
-
70AK9294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.570
25+
$0.523
50+
$0.465
100+
$0.417
250+
$0.361
More Pricing...
Min: 10 / Mult: 10
0.39ohm
PE_L Series
2512 [6432 Metric]
1W
± 1%
Metal Film
-
± 100ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
14AM7399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.069
Min: 10 / Mult: 10
0.39ohm
-
2512 [6432 Metric]
1W
± 1%
Current Sense
-
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
61AK4236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.370
Min: 10 / Mult: 10
0.39ohm
MFLA Series
2512 [6432 Metric]
1W
± 1%
Metal Film
-
± 200ppm/°C
6.3mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
78AK8288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.756
10+
$0.445
25+
$0.393
50+
$0.341
100+
$0.289
Min: 1 / Mult: 1
0.39ohm
RLW73 Series
1020 Wide [2550 Metric]
1W
± 1%
Thick Film
-
± 200ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
-
51AK2036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.708
25+
$0.680
50+
$0.652
100+
$0.620
250+
$0.609
Min: 10 / Mult: 10
0.39ohm
WRIS-KSKE Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
-
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK