0.47ohm Current Sense SMD Resistors:

85 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH8731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.142
25+
$0.095
50+
$0.091
100+
$0.087
250+
$0.074
More Pricing...
Total:$1.42
Min: 10 / Mult: 10
0.47ohm
RL Series
1206 [3216 Metric]
250mW
± 5%
Thick Film
-
± 300ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
99Y9397

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.600
25+
$0.493
50+
$0.435
100+
$0.376
250+
$0.332
More Pricing...
Total:$6.00
Min: 10 / Mult: 10
0.47ohm
LCS Series
1206 [3216 Metric]
250mW
± 1%
Thin Film
-
± 50ppm/°C
3.2mm
1.6mm
0.65mm
-55°C
155°C
-
26AK3279

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.064
20000+
$0.063
40000+
$0.062
60000+
$0.061
Total:$640.00
Min: 10000 / Mult: 10000
0.47ohm
RL Series
0402 [1005 Metric]
62.5mW
± 1%
Thick Film
-
± 800ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
63W1150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.158
100+
$0.100
1000+
$0.074
5000+
$0.064
10000+
$0.060
Total:$1.58
Min: 10 / Mult: 10
0.47ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
-
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
28K1632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.197
25+
$0.089
50+
$0.085
100+
$0.080
Total:$0.20
Min: 1 / Mult: 1
0.47ohm
RL Series
0805 [2012 Metric]
250mW
± 1%
Thin Film
-
0 to +200ppm/°C
2.01mm
1.25mm
0.4mm
-55°C
125°C
-
95W8527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.532
Total:$5.32
Min: 10 / Mult: 10
0.47ohm
RL73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
63W1557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.166
100+
$0.118
1000+
$0.109
5000+
$0.101
10000+
$0.095
Total:$1.66
Min: 10 / Mult: 10
Total:$59.00
Min: 500 / Mult: 10
0.47ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
-
± 250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
24W6733

RoHS

Date/Lot Code

Each
1+
$0.739
10+
$0.463
25+
$0.366
100+
$0.337
500+
$0.292
More Pricing...
Total:$3.70
Min: 5 / Mult: 5
0.47ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
-
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
63W1126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.076
100+
$0.051
1000+
$0.036
5000+
$0.031
10000+
$0.028
Total:$0.76
Min: 10 / Mult: 10
0.47ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
-
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
98K3053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$0.818
25+
$0.626
50+
$0.603
100+
$0.581
More Pricing...
Total:$6.00
Min: 5 / Mult: 5
0.47ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
± 70ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
63W1376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.173
100+
$0.110
Total:$1.73
Min: 10 / Mult: 10
0.47ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
-
± 250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
18K6893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.188
25+
$0.137
50+
$0.130
100+
$0.122
Total:$1.88
Min: 10 / Mult: 10
0.47ohm
RL73 Series
1206 [3216 Metric]
250mW
± 5%
Thick Film
-
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
125°C
-
24W6721

RoHS

Date/Lot Code

Each
10+
$0.185
25+
$0.145
100+
$0.132
500+
$0.114
1000+
$0.090
More Pricing...
Total:$1.85
Min: 10 / Mult: 10
0.47ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 5%
Thick Film
-
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
63W1341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.147
100+
$0.100
1000+
$0.090
5000+
$0.083
10000+
$0.076
Total:$1.47
Min: 10 / Mult: 10
Total:$50.00
Min: 500 / Mult: 10
0.47ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
-
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
24W6764

RoHS

Date/Lot Code

Each
10+
$0.154
25+
$0.118
100+
$0.105
500+
$0.083
1000+
$0.076
More Pricing...
Total:$1.54
Min: 10 / Mult: 10
0.47ohm
RLP73 Series
0402 [1005 Metric]
125mW
± 5%
Thick Film
-
± 300ppm/°C
1.02mm
0.5mm
0.32mm
-55°C
155°C
-
18K6881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.142
25+
$0.100
50+
$0.095
100+
$0.089
Total:$1.42
Min: 10 / Mult: 10
Total:$44.50
Min: 500 / Mult: 10
0.47ohm
RL73 Series
0805 [2012 Metric]
125mW
± 5%
Thick Film
-
± 200ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
125°C
-
39K1660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.202
25+
$0.183
50+
$0.173
100+
$0.163
250+
$0.156
More Pricing...
Total:$2.02
Min: 10 / Mult: 10
Total:$16.30
Min: 100 / Mult: 10
0.47ohm
RL Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
General Purpose
± 300ppm/°C
2mm
1.25mm
-
-55°C
125°C
-
98K3031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.910
10+
$0.610
25+
$0.479
50+
$0.457
100+
$0.435
More Pricing...
Total:$0.91
Min: 1 / Mult: 1
0.47ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
-
± 70ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
61T4573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.190
Total:$1.90
Min: 10 / Mult: 10
0.47ohm
CRL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
-
27Y0229

RoHS

Date/Lot Code

Each
1+
$0.427
10+
$0.272
25+
$0.205
50+
$0.193
100+
$0.183
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
0.47ohm
KRL Series
0805 [2012 Metric]
500mW
± 1%
Metal Foil
-
± 50ppm/°C
2mm
1.25mm
0.4mm
-55°C
155°C
AEC-Q200
85Y5952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.623
100+
$0.416
Total:$6.23
Min: 10 / Mult: 10
0.47ohm
ERJ-C1 Series
2010 Wide
2W
± 1%
Thick Film
-
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
41AC9832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.479
100+
$0.343
500+
$0.322
5000+
$0.302
Total:$4.79
Min: 10 / Mult: 10
0.47ohm
ERJ-12Z Series
2010 [5025 Metric]
500mW
± 1%
Thick Film
-
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
15AC8566

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
5000+
$0.073
10000+
$0.071
20000+
$0.067
30000+
$0.065
50000+
$0.062
Total:$365.00
Min: 5000 / Mult: 5000
0.47ohm
RLP73 Series
0805 [2012 Metric]
250mW
± 5%
Thick Film
-
± 300ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
-
85Y7315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.207
Total:$2.07
Min: 10 / Mult: 10
0.47ohm
ERJ-S6Q Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
-
± 150ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
12AC2020

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.309
10000+
$0.297
Total:$1,545.00
Min: 5000 / Mult: 5000
0.47ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
1-25 of 85 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK