0.487ohm Current Sense SMD Resistors:

10 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72AK2439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.471
10+
$0.393
25+
$0.303
50+
$0.240
100+
$0.176
Min: 1 / Mult: 1
0.487ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
72AK4105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.379
10+
$0.316
25+
$0.243
50+
$0.196
100+
$0.148
Min: 1 / Mult: 1
0.487ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK3245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.393
10+
$0.328
25+
$0.252
50+
$0.202
100+
$0.152
Min: 1 / Mult: 1
0.487ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
72AK3405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.650
10+
$0.410
25+
$0.324
50+
$0.277
100+
$0.231
Min: 1 / Mult: 1
0.487ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
72AK2632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.608
10+
$0.378
25+
$0.298
50+
$0.256
100+
$0.214
Min: 1 / Mult: 1
0.487ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
72AK2826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.702
10+
$0.448
25+
$0.353
50+
$0.301
100+
$0.248
Min: 1 / Mult: 1
0.487ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
72AK2245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.297
10+
$0.263
25+
$0.229
50+
$0.179
100+
$0.128
Min: 1 / Mult: 1
0.487ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
72AK3724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.978
10+
$0.610
25+
$0.501
50+
$0.434
100+
$0.367
Min: 1 / Mult: 1
0.487ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
72AK2051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.180
10+
$0.159
25+
$0.142
50+
$0.126
100+
$0.093
Min: 1 / Mult: 1
0.487ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK3564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.776
10+
$0.499
25+
$0.393
50+
$0.335
100+
$0.276
Min: 1 / Mult: 1
0.487ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK