0.4ohm Current Sense SMD Resistors:

22 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AJ2827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.110
25+
$0.851
50+
$0.782
100+
$0.711
250+
$0.648
More Pricing...
Min: 10 / Mult: 10
0.4ohm
WSL-HP Series
2010 [5025 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
82AH7719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.291
25+
$0.264
50+
$0.244
100+
$0.225
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.4ohm
PT Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 75ppm/°C
6.35mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
98K3052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$0.678
25+
$0.576
50+
$0.551
100+
$0.526
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.4ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
68AK8512

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.056
Min: 5000 / Mult: 5000
0.4ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 300ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
70AK9324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.217
Min: 10 / Mult: 10
0.4ohm
PE_L Series
2512 [6432 Metric]
1W
± 1%
Metal Film
± 75ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
61AK4211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.226
25+
$0.172
50+
$0.164
100+
$0.155
Min: 10 / Mult: 10
0.4ohm
MFLA Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.172
25+
$0.130
50+
$0.123
100+
$0.116
Min: 10 / Mult: 10
0.4ohm
MFL Series
0603 [1608 Metric]
125mW
± 1%
Metal Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
-
49AK7684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.060
25+
$0.060
50+
$0.060
100+
$0.060
250+
$0.060
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.4ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 300ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
57AK7396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.135
25+
$0.135
50+
$0.135
100+
$0.135
Min: 1 / Mult: 1
0.4ohm
CRG Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
49AK7658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.053
25+
$0.053
50+
$0.053
100+
$0.053
250+
$0.053
More Pricing...
Min: 1 / Mult: 1
0.4ohm
RL Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 800ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
61AK4161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.181
25+
$0.138
50+
$0.131
100+
$0.124
Min: 10 / Mult: 10
0.4ohm
MFHA Series
1206 [3216 Metric]
1W
± 1%
Metal Film
± 100ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.356
25+
$0.274
50+
$0.260
100+
$0.247
Min: 10 / Mult: 10
0.4ohm
MFLA Series
2010 [5025 Metric]
750mW
± 1%
Metal Film
± 200ppm/°C
5mm
2.5mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
Min: 10 / Mult: 10
0.4ohm
MFL Series
0402 [1005 Metric]
63mW
± 1%
Metal Film
± 300ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
-
61AK4407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.398
25+
$0.307
50+
$0.292
100+
$0.276
Min: 10 / Mult: 10
0.4ohm
MSMA Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
69AK4991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.106
25+
$0.091
50+
$0.084
100+
$0.078
250+
$0.073
More Pricing...
Min: 10 / Mult: 10
0.4ohm
RL Series
1206 [3216 Metric]
250mW
± 5%
Thick Film
± 300ppm/°C
3.1mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
79AK2938

RoHS

Date/Lot Code

Each
1+
$31.190
Min: 1 / Mult: 1
0.4ohm
FRCS3637 Series
3637 Wide [9194 Metric]
4W
± 1%
Metal Foil
± 10ppm/°C
9.27mm
9.4mm
0.71mm
-65°C
170°C
-
83AK2972

RoHS

Date/Lot Code

Each
1+
$45.940
5+
$43.910
10+
$41.950
25+
$38.530
50+
$35.560
More Pricing...
Min: 1 / Mult: 1
0.4ohm
FRCS2512 Series
2512 [6432 Metric]
1W
± 0.1%
Metal Foil
± 5ppm/°C
6.8mm
3.2mm
0.8mm
-65°C
170°C
-
78R0377

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.331
8000+
$0.315
Min: 4000 / Mult: 4000
0.4ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
18X5141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
Min: 1500 / Mult: 1500
0.4ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
72M6604

RoHS

Each
1+
$1.130
Min: 100 / Mult: 100
0.4ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
18X4760

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.366
4000+
$0.347
Min: 2000 / Mult: 2000
0.4ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
18X4741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.377
Min: 4000 / Mult: 4000
0.4ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK