0.523ohm Current Sense SMD Resistors:

10 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72AK3251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.294
10+
$0.260
25+
$0.229
50+
$0.179
100+
$0.128
Min: 1 / Mult: 1
0.523ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
72AK3411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.653
10+
$0.414
25+
$0.327
50+
$0.281
100+
$0.234
Min: 1 / Mult: 1
0.523ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
72AK2057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.142
10+
$0.126
25+
$0.113
50+
$0.100
100+
$0.076
Min: 1 / Mult: 1
0.523ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK2445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.476
10+
$0.395
25+
$0.306
50+
$0.242
100+
$0.179
Min: 1 / Mult: 1
0.523ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
72AK2832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.621
10+
$0.389
25+
$0.307
50+
$0.264
100+
$0.221
Min: 1 / Mult: 1
0.523ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
72AK2638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.588
10+
$0.490
25+
$0.377
50+
$0.297
100+
$0.217
Min: 1 / Mult: 1
0.523ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
72AK2251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.210
10+
$0.187
25+
$0.166
50+
$0.148
100+
$0.109
Min: 1 / Mult: 1
0.523ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
72AK3091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.231
10+
$0.205
25+
$0.182
50+
$0.162
100+
$0.121
Min: 1 / Mult: 1
0.523ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 50ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK3730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.942
10+
$0.586
25+
$0.483
50+
$0.419
100+
$0.356
Min: 1 / Mult: 1
0.523ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
72AK3570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.685
10+
$0.432
25+
$0.342
50+
$0.293
100+
$0.244
Min: 1 / Mult: 1
0.523ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK