0.75ohm Current Sense SMD Resistors:

49 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43AC3938

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.139
25+
$0.099
50+
$0.092
100+
$0.087
Min: 10 / Mult: 10
0.75ohm
RLP73 Series
0805 [2012 Metric]
250mW
± 5%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
-
82AH8726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.154
25+
$0.139
50+
$0.122
100+
$0.104
250+
$0.093
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.75ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
91R1501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.445
25+
$0.379
50+
$0.355
100+
$0.332
250+
$0.309
More Pricing...
Min: 10 / Mult: 10
0.75ohm
RCWE Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
91R1462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.346
25+
$0.325
50+
$0.303
100+
$0.284
250+
$0.264
More Pricing...
Min: 10 / Mult: 10
0.75ohm
RCWE Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
96X0356

RoHS

Date/Lot Code

Each
1+
$0.165
10+
$0.165
25+
$0.165
100+
$0.165
500+
$0.165
More Pricing...
Min: 1 / Mult: 1
0.75ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
63W0684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.140
100+
$0.085
1000+
$0.061
5000+
$0.053
10000+
$0.048
Min: 10 / Mult: 10
0.75ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
43AC3954

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.155
25+
$0.114
50+
$0.106
100+
$0.097
Min: 10 / Mult: 10
0.75ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 5%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
43AC3934

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.157
25+
$0.116
50+
$0.108
100+
$0.099
Min: 10 / Mult: 10
0.75ohm
RLP73 Series
0603 [1608 Metric]
125mW
± 5%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
-
99Y9398

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.280
Min: 10 / Mult: 10
0.75ohm
LCS Series
1206 [3216 Metric]
250mW
± 1%
Thin Film
± 50ppm/°C
3.2mm
1.6mm
0.65mm
-55°C
155°C
-
08AC3341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.426
25+
$0.332
50+
$0.281
100+
$0.229
250+
$0.180
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.75ohm
UCR Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
75Y2820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.402
Min: 10 / Mult: 10
0.75ohm
RCWE Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.171
100+
$0.126
1000+
$0.117
5000+
$0.108
10000+
$0.100
More Pricing...
Min: 10 / Mult: 10
0.75ohm
ERJ-S6Q Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 150ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
72AK3441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.647
10+
$0.408
25+
$0.322
50+
$0.275
100+
$0.229
Min: 1 / Mult: 1
0.75ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
42AK4843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.222
Min: 10 / Mult: 10
0.75ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
Thick Film
± 100ppm/°C
1.6mm
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
72AK2862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.616
10+
$0.383
25+
$0.301
50+
$0.258
100+
$0.215
Min: 1 / Mult: 1
0.75ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
61AK4241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.393
Min: 10 / Mult: 10
0.75ohm
MFLA Series
2512 [6432 Metric]
1W
± 1%
Metal Film
± 200ppm/°C
6.3mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
72AK4967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.191
25+
$0.089
50+
$0.084
100+
$0.079
Min: 1 / Mult: 1
0.75ohm
RL Series
0805 [2012 Metric]
333mW
± 1%
Thin Film
0 to +200ppm/°C
2mm
1.25mm
0.5mm
-55°C
125°C
-
63AK6786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.809
25+
$0.740
50+
$0.672
100+
$0.604
250+
$0.566
More Pricing...
Min: 10 / Mult: 10
0.75ohm
LTR Series
1225 [3264 Metric]
3W
± 1%
Thick Film
0ppm/°C to +100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
72AK2281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.207
10+
$0.183
25+
$0.164
50+
$0.146
100+
$0.108
Min: 1 / Mult: 1
0.75ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
72AK2475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.467
10+
$0.391
25+
$0.301
50+
$0.238
100+
$0.174
Min: 1 / Mult: 1
0.75ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
72AK3600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.678
10+
$0.425
25+
$0.335
50+
$0.286
100+
$0.238
Min: 1 / Mult: 1
0.75ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
61AK4218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.151
Min: 10 / Mult: 10
0.75ohm
MFLA Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 100ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
49AK7671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.034
25+
$0.034
50+
$0.034
100+
$0.034
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.75ohm
RL Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
63AK6791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.774
25+
$0.710
50+
$0.645
100+
$0.580
250+
$0.543
More Pricing...
Min: 10 / Mult: 10
0.75ohm
LTR Series
1225 [3264 Metric]
3W
± 5%
Thick Film
± 200ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
72AK3121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.226
10+
$0.200
25+
$0.179
50+
$0.158
100+
$0.118
Min: 1 / Mult: 1
0.75ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 50ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
1-25 of 49 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK