1.5ohm Current Sense SMD Resistors:

11 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W0689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.108
100+
$0.080
1000+
$0.063
5000+
$0.055
10000+
$0.053
Total:$1.08
Min: 10 / Mult: 10
1.5ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
63W1385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.173
100+
$0.110
1000+
$0.099
Total:$1.73
Min: 10 / Mult: 10
Total:$55.00
Min: 500 / Mult: 10
1.5ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
41AC9834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.620
100+
$0.378
500+
$0.356
5000+
$0.302
Total:$6.20
Min: 10 / Mult: 10
1.5ohm
ERJ-12Z Series
2010 [5025 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
12AC1216

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.076
10000+
$0.071
20000+
$0.067
30000+
$0.064
50000+
$0.064
Total:$380.00
Min: 5000 / Mult: 5000
1.5ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
64AK6925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.148
100+
$0.100
Total:$1.48
Min: 10 / Mult: 10
1.5ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/K
2mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.148
10+
$0.096
100+
$0.064
Total:$0.15
Min: 1 / Mult: 1
1.5ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
63W0480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.566
100+
$0.396
500+
$0.321
Total:$5.66
Min: 10 / Mult: 10
Total:$39.60
Min: 100 / Mult: 10
1.5ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
15R1435

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.032
Total:$320.00
Min: 10000 / Mult: 5000
1.5ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
85Y7598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.922
100+
$0.846
500+
$0.754
5000+
$0.677
10000+
$0.588
More Pricing...
Total:$9.22
Min: 10 / Mult: 10
1.5ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
56W0609

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
$0.051
Total:$1,275.00
Min: 25000 / Mult: 5000
1.5ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
98AK6255

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.258
8000+
$0.250
16000+
$0.242
24000+
$0.232
40000+
$0.223
Total:$1,032.00
Min: 4000 / Mult: 4000
1.5ohm
ERJ1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK