125µohm Current Sense SMD Resistors:

5 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AK9388

RoHS

Date/Lot Code

Each
1+
$23.950
Min: 1 / Mult: 1
125µohm
WSBS8536-60 Series
3314 [8536 Metric]
50W
± 5%
Metal Strip
± 165ppm/°C
85mm
36mm
3mm
-65°C
170°C
69AK9385

RoHS

Date/Lot Code

Each
1+
$28.530
5+
$23.140
10+
$17.730
25+
$17.160
50+
$16.380
More Pricing...
Min: 1 / Mult: 1
125µohm
WSBS8536-14 Series
3314 [8536 Metric]
50W
± 5%
Metal Strip
± 165ppm/°C
85mm
36mm
3mm
-65°C
170°C
69AK9384

RoHS

Date/Lot Code

Each
1+
$26.660
10+
$18.660
25+
$16.620
50+
$15.190
100+
$14.490
More Pricing...
Min: 1 / Mult: 1
125µohm
WSBS8536 Series
3314 [8536 Metric]
50W
± 5%
Metal Strip
± 165ppm/°C
85mm
36mm
3mm
-65°C
170°C
69AK9387

RoHS

Date/Lot Code

Each
1+
$31.860
5+
$27.210
10+
$22.550
25+
$20.520
50+
$18.990
More Pricing...
Min: 1 / Mult: 1
125µohm
WSBS8536-40 Series
3314 [8536 Metric]
50W
± 5%
Metal Strip
± 165ppm/°C
85mm
36mm
3mm
-65°C
170°C
69AK9389

RoHS

Date/Lot Code

Each
1+
$33.690
5+
$27.560
10+
$21.420
25+
$19.400
Min: 1 / Mult: 1
125µohm
WSBS8536-80 Series
3314 [8536 Metric]
50W
± 5%
Metal Strip
± 165ppm/°C
85mm
36mm
3mm
-65°C
170°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK