2.7ohm Current Sense SMD Resistors:

9 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W1166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.157
100+
$0.096
1000+
$0.064
5000+
$0.057
10000+
$0.053
More Pricing...
Min: 10 / Mult: 10
2.7ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W0486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.424
100+
$0.293
500+
$0.265
Min: 10 / Mult: 10
Min: 100 / Mult: 10
2.7ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
63W1134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
100+
$0.046
Min: 10 / Mult: 10
2.7ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
63W0511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.236
100+
$0.178
1000+
$0.131
5000+
$0.121
Min: 10 / Mult: 10
2.7ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
63W1390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.167
100+
$0.105
Min: 10 / Mult: 10
2.7ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
68AC0138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.016
10+
$0.016
Min: 1 / Mult: 1
2.7ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.009
10+
$0.009
100+
$0.009
Min: 1 / Mult: 1
2.7ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
12AC0888

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.210
8000+
$0.206
Min: 4000 / Mult: 4000
2.7ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
15R1486

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
$0.047
35000+
$0.046
60000+
$0.045
Min: 25000 / Mult: 5000
2.7ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK