2ohm Current Sense SMD Resistors:

14 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W1388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.173
Total:$1.73
Min: 10 / Mult: 10
2ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
63W1569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.154
100+
$0.118
1000+
$0.109
Total:$1.54
Min: 10 / Mult: 10
2ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
63W1163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.171
100+
$0.108
1000+
$0.080
5000+
$0.064
10000+
$0.059
Total:$1.71
Min: 10 / Mult: 10
2ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W0692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.154
100+
$0.095
1000+
$0.067
5000+
$0.059
10000+
$0.049
Total:$1.54
Min: 10 / Mult: 10
2ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
63W1354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.316
100+
$0.167
1000+
$0.157
5000+
$0.147
Total:$3.16
Min: 10 / Mult: 10
2ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
85Y7641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.527
100+
$0.484
500+
$0.431
5000+
$0.386
10000+
$0.336
More Pricing...
Total:$5.27
Min: 10 / Mult: 10
2ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
39T1694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$68.850
10+
$66.910
25+
$62.210
50+
$60.660
100+
$59.010
Total:$68.85
Min: 1 / Mult: 1
2ohm
VCS1625Z Series
2615 [6638 Metric]
500mW
± 0.01%
Metal Foil
± 3ppm/°C
6.35mm
4.06mm
1.02mm
-
-
-
33AK7326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.699
Total:$0.70
Min: 1 / Mult: 1
2ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
25AM0132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.312
100+
$0.286
1000+
$0.197
5000+
$0.165
10000+
$0.140
More Pricing...
Total:$3.12
Min: 10 / Mult: 10
2ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
81Y0994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.525
25+
$0.261
50+
$0.217
100+
$0.172
250+
$0.159
More Pricing...
Total:$0.52
Min: 1 / Mult: 1
2ohm
CRM Series
2010 [5025 Metric]
1W
± 5%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
68AC0212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.066
Total:$330.00
Min: 5000 / Mult: 5000
2ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.922
100+
$0.846
500+
$0.754
5000+
$0.677
10000+
$0.588
More Pricing...
Total:$9.22
Min: 10 / Mult: 10
2ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
45AC8018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$46.740
10+
$34.950
25+
$31.770
Total:$46.74
Min: 1 / Mult: 1
2ohm
VCS1625 Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 2ppm/°C
6.35mm
4.06mm
1.02mm
-
-
-
45AC8019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$39.190
10+
$36.990
25+
$34.390
50+
$32.260
100+
$29.930
More Pricing...
Total:$39.19
Min: 1 / Mult: 1
2ohm
VCS1625P Series
2516 [6440 Metric]
1W
± 1%
Metal Foil
± 2ppm/°C
6.35mm
4.06mm
1.02mm
-
-
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK