7000µohm Current Sense SMD Resistors:

50 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86P8711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.740
10+
$1.020
25+
$0.831
50+
$0.731
100+
$0.631
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
7000µohm
ULR Series
2010 [5025 Metric]
1.5W
± 1%
Metal Strip
± 50ppm/°C
5.08mm
2.54mm
0.6mm
-55°C
170°C
AEC-Q200
86P8696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.620
10+
$1.020
25+
$0.872
50+
$0.860
100+
$0.848
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
7000µohm
ULR Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
26M4685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$0.740
25+
$0.584
50+
$0.525
100+
$0.467
More Pricing...
Min: 5 / Mult: 5
7000µohm
ULR Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.45mm
-55°C
170°C
AEC-Q200
95W8855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.832
25+
$0.719
50+
$0.647
100+
$0.578
Min: 5 / Mult: 5
7000µohm
TLR Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
-
46AC1075

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.217
5000+
$0.199
Min: 4000 / Mult: 4000
7000µohm
MCLRP Series
2512 [6432 Metric]
3W
± 0.5%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
22AC8327

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
10+
$0.511
25+
$0.458
Min: 10 / Mult: 10
Min: 100 / Mult: 10
7000µohm
MFC Series
0603 [1608 Metric]
500mW
± 1%
Metal Foil
± 50ppm/°C
1.6mm
0.85mm
0.85mm
-55°C
155°C
-
15AC8491

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.240
4000+
$0.231
8000+
$0.224
Min: 2000 / Mult: 2000
7000µohm
PMR Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
-
-55°C
155°C
AEC-Q200
46AC1263

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.124
5000+
$0.114
Min: 4000 / Mult: 4000
7000µohm
MCLRP Series
2512 [6432 Metric]
3W
± 5%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
46AC1101

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.202
5000+
$0.185
Min: 4000 / Mult: 4000
7000µohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
12AC2766

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
2000+
$0.455
4000+
$0.408
Min: 2000 / Mult: 2000
7000µohm
ULR Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
08AC2867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.549
25+
$0.423
50+
$0.402
100+
$0.381
250+
$0.335
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
7000µohm
PMR Series
1206 [3216 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
-55°C
155°C
AEC-Q200
08AC2857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.915
10+
$0.601
25+
$0.463
50+
$0.440
100+
$0.417
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
7000µohm
PMR Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
-
-55°C
155°C
AEC-Q200
68Y8705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.367
25+
$0.314
50+
$0.261
100+
$0.217
500+
$0.189
More Pricing...
Min: 10 / Mult: 10
7000µohm
WW Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 70ppm/°C
3.2mm
1.6mm
0.32mm
-55°C
155°C
-
22AC4797

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
5000+
$0.315
Min: 5000 / Mult: 5000
7000µohm
MFC Series
0603 [1608 Metric]
500mW
± 1%
Metal Foil
± 50ppm/°C
1.6mm
0.85mm
0.85mm
-55°C
155°C
-
74AJ4665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.396
25+
$0.308
50+
$0.295
100+
$0.282
Min: 10 / Mult: 10
7000µohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
74AJ4632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.332
Min: 10 / Mult: 10
7000µohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
85AH5525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.803
25+
$0.620
50+
$0.591
100+
$0.560
250+
$0.494
More Pricing...
Min: 10 / Mult: 10
7000µohm
TLR Series
1206 [3216 Metric]
1W
± 1%
Metal Plate
± 75ppm/°C
3.2mm
1.6mm
0.6mm
-65°C
170°C
AEC-Q200
32AK3921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.395
25+
$0.304
50+
$0.289
100+
$0.273
250+
$0.241
More Pricing...
Min: 10 / Mult: 10
7000µohm
WFCP Series
0612 [1632 Metric]
1W
± 1%
Metal Foil
± 75ppm/°C
1.6mm
3.2mm
0.6mm
-55°C
170°C
-
61AK4363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.322
25+
$0.248
50+
$0.234
100+
$0.222
Min: 10 / Mult: 10
7000µohm
MSMA Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
AEC-Q200
61AK4340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.226
Min: 10 / Mult: 10
7000µohm
MSMA Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
61AK4364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.475
25+
$0.365
50+
$0.348
100+
$0.330
Min: 10 / Mult: 10
7000µohm
MSMA Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
59AK7397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.185
250+
$0.142
500+
$0.128
1000+
$0.116
5000+
$0.106
Min: 10 / Mult: 10
7000µohm
MCLRP Series
2512 [6432 Metric]
2W
± 5%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
59AK7355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.185
250+
$0.142
500+
$0.128
1000+
$0.116
5000+
$0.106
Min: 10 / Mult: 10
7000µohm
MCLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
51AK1176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.208
250+
$0.159
500+
$0.143
1000+
$0.131
5000+
$0.120
Min: 10 / Mult: 10
Min: 500 / Mult: 10
7000µohm
LRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
32AK3888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.355
25+
$0.271
50+
$0.257
100+
$0.243
250+
$0.214
More Pricing...
Min: 10 / Mult: 10
7000µohm
WFCP Series
0508 [1220 Metric]
500mW
± 1%
Metal Foil
± 75ppm/°C
1.25mm
2mm
0.6mm
-55°C
170°C
-
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK