2615 [6638 Metric] Current Sense SMD Resistors:

5 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39T1694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$68.850
10+
$66.910
25+
$62.210
50+
$60.660
100+
$59.010
Total:$68.85
Min: 1 / Mult: 1
2ohm
VCS1625Z Series
2615 [6638 Metric]
500mW
± 0.01%
Metal Foil
± 3ppm/°C
6.35mm
4.06mm
1.02mm
-
-
16R4017

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$3.440
2000+
$3.300
3000+
$3.160
Total:$3,440.00
Min: 1000 / Mult: 500
10mohm
SL Series
2615 [6638 Metric]
1W
± 5%
Metal Film
± 100ppm/°C
6.48mm
3.81mm
2.84mm
-
-
16R4019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$4.520
Total:$4,520.00
Min: 1000 / Mult: 500
0.022ohm
SL Series
2615 [6638 Metric]
1W
± 5%
Metal Film
± 100ppm/°C
6.48mm
3.81mm
2.84mm
-
-
16R4022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$4.320
Total:$2,160.00
Min: 500 / Mult: 500
0.051ohm
SL Series
2615 [6638 Metric]
1W
± 5%
Metal Film
± 100ppm/°C
6.48mm
3.81mm
2.84mm
-55°C
125°C
24M7489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.580
10+
$5.330
25+
$5.120
50+
$4.940
100+
$4.690
Total:$8.58
Min: 1 / Mult: 1
Total:$469.00
Min: 100 / Mult: 1
0.01ohm
SL Series
2615 [6638 Metric]
1W
± 5%
Metal Film
± 100ppm/°C
6.48mm
3.81mm
2.84mm
-55°C
125°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK